Twisted & Multipair Installation Cable

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Number of Pairs Shield Type Length Outer Diameter Outer Sheath Material Core Strands American Wire Gauge Cross Sectional Area Voltage Rating Sheath Colour Cable Shape Number of Strands Size of Strands
RS-stocknr. 365-8775
Fabrikantnummer268-001-000
FabrikantVan Damme
€ 85,30
1 Reel of 100 Metre(s)
Reel(s)
- 1 F/UTP 100m 3.5mm PVC-Neoprene Composite 1/0.2 mm, 6/0.20 mm - 0.03 mm², 0.19 mm² - Black Twisted Pair 1, 6 0.2 mm
RS-stocknr. 365-8781
Fabrikantnummer268-002-060
FabrikantVan Damme
€ 79,08
1 Reel of 100 Metre(s)
Reel(s)
- 1 F/UTP 100m 3.5mm PVC-Neoprene Composite 1/0.2 mm, 6/0.20 mm - 0.03 mm², 0.19 mm² - Blue Twisted Pair 1, 6 0.2 mm
RS-stocknr. 813-4413
Fabrikantnummer268-003-020
FabrikantVan Damme
€ 77,59
1 Reel of 100 Metre(s)
Reel(s)
- 1 FTP 100m 3.5mm PVC 6/0.20 mm 24 AWG - 1 kV dc Red Twisted Pair 1, 6 0.2 mm
RS-stocknr. 813-4417
Fabrikantnummer268-015-070
FabrikantVan Damme
€ 77,59
1 Reel of 100 Metre(s)
Reel(s)
- 1 FTP 100m 3.5mm PVC 6/0.20 mm 24 AWG - 1 kV dc Purple Twisted Pair 1, 6 0.2 mm
RS-stocknr. 453-3841
Fabrikantnummer278-801-000
FabrikantVan Damme
€ 116,82
1 Reel of 100 Metre(s)
Reel(s)
- 1 F/UTP 100m 3.7mm LSZH 7/0.12 mm 28 AWG 0.08 mm² - Brown Twisted Pair 7 0.12 mm
RS-stocknr. 444-1196
Fabrikantnummer278-401-000
FabrikantVan Damme
€ 112,24
1 Reel of 100 Metre(s)
Reel(s)
- 1 F/UTP 100m 3.9mm PVC 7/0.20 mm 24 AWG 0.22 mm² - Purple Twisted Pair 7 0.2 mm
RS-stocknr. 124-5322
Fabrikantnummer278-401-090
FabrikantVan Damme
€ 121,18
1 Reel of 100 Metre(s)
Reel(s)
Low Smoke Zero Halogen (LSZH) 1 Aluminium Foil-PET Tape 100m 3.9mm LSZH 7/0.20 mm 24/7 AWG 0.22 mm² - White Twisted Pair 7 0.2 mm
RS-stocknr. 813-4426
Fabrikantnummer268-017-030
FabrikantVan Damme
€ 77,59
1 Reel of 100 Metre(s)
Reel(s)
- 1 FTP 100m 3.5mm PVC 6/0.20 mm 24 AWG - 1 kV dc Orange Twisted Pair 1, 6 0.2 mm
RS-stocknr. 813-4429
Fabrikantnummer278-431-070
FabrikantVan Damme
€ 197,71
1 Reel of 100 Metre(s)
Reel(s)
- 1 Twisted Pair 500m 4.5mm Thermoplastic Polymer 7/0.25mm 22/7 AWG - - Purple Twisted Pair 7 0.25 mm
RS-stocknr. 453-3778
Fabrikantnummer268-000-000
FabrikantVan Damme
€ 86,13
1 Reel of 100 Metre(s)
Reel(s)
- 1 F/UTP 100m 2.7mm PVC 28/0.10 mm 24 AWG 0.22 mm² 250 V Black Twisted Pair 28 0.1 mm