Heat-Shrink & Cold-Shrink Sleeves

Heat Shrink
Heat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.

Materials and Types
Heat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components.
Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.
The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily.
Applications
Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being:
• Electrical insulation – covering joints and repairs
• Strain relief – relieving pressure from the cable
• Wire bundling – in harness building and cable organisation
• Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals
• Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID
Installation
When selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve.

You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS-stocknr. 742-2665
Fabrikantnummer770-005S203R
FabrikantGlenair
€ 21,30
Each
Aantal stuks
24mm 10.5mm Black Heat Shrink Yes - 38 mm Polyolefin Yes - Series 77 -
RS-stocknr. 742-2668
Fabrikantnummer770-005S204R
FabrikantGlenair
€ 21,44
Each
Aantal stuks
30mm 14mm Black Heat Shrink Yes - 55 mm Polyolefin Yes - Series 77 -
RS-stocknr. 742-2435
Fabrikantnummer770-001S106R
FabrikantGlenair
€ 99,26
Each
Aantal stuks
36mm 22mm Black Heat Shrink Yes - 80 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2595
Fabrikantnummer770-005S107R
FabrikantGlenair
€ 25,52
Each
Aantal stuks
43mm 28mm Black Heat Shrink Yes - 99 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2583
Fabrikantnummer770-005S105R
FabrikantGlenair
€ 18,54
Each
Aantal stuks
32mm 18mm Black Heat Shrink Yes - 67 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2662
Fabrikantnummer770-005S205R
FabrikantGlenair
€ 21,51
Each
Aantal stuks
32mm 18mm Black Heat Shrink Yes - 67 mm Polyolefin Yes - Series 77 -
RS-stocknr. 742-2678
Fabrikantnummer770-005A202R
FabrikantGlenair
€ 25,07
Each
Aantal stuks
17mm 8mm Black Heat Shrink Yes - 20 mm Polyolefin Yes - Series 77 -
RS-stocknr. 742-2429
Fabrikantnummer770-001S103R
FabrikantGlenair
€ 21,37
Each
Aantal stuks
24mm 10.5mm Black Heat Shrink Yes - 38 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2674
Fabrikantnummer770-005S207R
FabrikantGlenair
€ 29,96
Each
Aantal stuks
43mm 28mm Black Heat Shrink Yes - 99 mm Polyolefin Yes - Series 77 -
RS-stocknr. 742-2599
Fabrikantnummer770-005A102R
FabrikantGlenair
€ 21,51
Each
Aantal stuks
17mm 8mm Black Heat Shrink Yes - 20 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2410
Fabrikantnummer770-001S102R
FabrikantGlenair
€ 18,23
Each
Aantal stuks
17mm 7mm - Heat Shrink Yes - 30 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2397
Fabrikantnummer770-001A102
FabrikantGlenair
€ 18,40
Each
Aantal stuks
17mm 8mm - Heat Shrink - - 20 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2422
Fabrikantnummer770-001S104R
FabrikantGlenair
€ 13,80
Each
Aantal stuks
30mm 14mm Black Heat Shrink Yes - 55 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2505
Fabrikantnummer770-001S205R
FabrikantGlenair
€ 21,51
Each
Aantal stuks
32mm 18mm Black Heat Shrink Yes - 67 mm Polyolefin Yes - Series 77 -
RS-stocknr. 742-2426
Fabrikantnummer770-001S105R
FabrikantGlenair
€ 18,54
Each
Aantal stuks
32mm 18mm Black Heat Shrink Yes - 67 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2671
Fabrikantnummer770-005S206R
FabrikantGlenair
€ 23,04
Each
Aantal stuks
36mm 22mm Black Heat Shrink Yes - 80 mm Polyolefin Yes - Series 77 -
RS-stocknr. 742-2589
Fabrikantnummer770-005S104R
FabrikantGlenair
€ 18,51
Each
Aantal stuks
30mm 14mm Black Heat Shrink Yes - 55 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2602
Fabrikantnummer770-005A104R
FabrikantGlenair
€ 22,00
Each
Aantal stuks
30mm 13.5mm Black Heat Shrink Yes - 27 mm Elastomer Yes - Series 77 -
RS-stocknr. 742-2517
Fabrikantnummer770-001S207R
FabrikantGlenair
€ 29,96
Each
Aantal stuks
43mm 28mm Black Heat Shrink Yes - 99 mm Polyolefin Yes - Series 77 -
RS-stocknr. 742-2501
Fabrikantnummer770-001S204R
FabrikantGlenair
€ 21,44
Each
Aantal stuks
30mm 14mm Black Heat Shrink Yes - 55 mm Polyolefin Yes - Series 77 -