Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together. Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area. When choosing your conduit cable its important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others. Below are some of the most commonly used cable conduit and applications, please note that there are more variants available. Flexible metallic conduit, formally known as FMCs is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof. Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle. Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture. Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together. PVC plastic conduit is predominantly installed in wet locations, its available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive. Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, its mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Lees meer Lees minder

Filters

1 - 20 van 74 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS-stocknr. 829-9986
FabrikantnummerSPLHC20/25M
FabrikantAdaptaflex
€ 420,40
1 Reel of 25 Metre(s)
Reel(s)
20mm Galvanised Steel Liquid Tight Black 21.1mm 15.9mm 25m IP66, IP67, IP68, IP69K Thermoplastic Rubber Extreme Temperature SPLHC - +135°C -45°C 80 mm
RS-stocknr. 320-4003
FabrikantnummerPAFS13/BL/10M
FabrikantAdaptaflex
€ 26,08
1 Reel of 10 Metre(s)
Reel(s)
12mm Plastic Flexible Black 13mm 9.6mm 10m IP40, IP65, IP66, IP67, IP68, IP69K Uncoated PAFS - +120°C -5°C 25 mm
RS-stocknr. 123-737
FabrikantnummerSPL20/10M
FabrikantAdaptaflex
€ 98,45
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Liquid Tight Black 21.1mm 15.9mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 80 mm
RS-stocknr. 615-618
FabrikantnummerSP25/BL/10M
FabrikantAdaptaflex
€ 74,81
1 Reel of 10 Metre(s)
Reel(s)
25mm Galvanised Steel Flexible Black 26mm 21.4mm 10m IP54, IP65 PVC SP M25 +70°C -15°C 55 mm
RS-stocknr. 829-9980
FabrikantnummerSPLHC25/25M
FabrikantAdaptaflex
€ 573,87
1 Reel of 25 Metre(s)
Reel(s)
25mm Galvanised Steel Liquid Tight Black 26.4mm 21mm 25m IP66, IP67, IP68, IP69K Thermoplastic Rubber Extreme Temperature SPLHC - +135°C -45°C 110 mm
RS-stocknr. 615-602
FabrikantnummerSP16/BL/10M
FabrikantAdaptaflex
€ 42,63
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 10m IP54, IP65 PVC SP M16 +70°C -15°C 35 mm
RS-stocknr. 563-927
FabrikantnummerSP32/BL/10M
FabrikantAdaptaflex
€ 125,66
1 Reel of 10 Metre(s)
Reel(s)
32mm Galvanised Steel Flexible Black 34mm 28.1mm 10m IP54, IP65 PVC SP - +70°C -15°C 60 mm
RS-stocknr. 731-4261
FabrikantnummerXF40/5M
FabrikantAdaptaflex
€ 47,95
1 Reel of 5 Metre(s)
Reel(s)
40mm PVC Extra Flexible Black 41mm 38mm 5m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 80 mm
RS-stocknr. 123-709
FabrikantnummerSPL10/10M
FabrikantAdaptaflex
€ 82,77
1 Reel of 10 Metre(s)
Reel(s)
10mm Galvanised Steel Liquid Tight Black 11.8mm 7mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 40 mm
RS-stocknr. 731-4252
FabrikantnummerXF32/10M
FabrikantAdaptaflex
€ 68,17
1 Reel of 10 Metre(s)
Reel(s)
32mm PVC Extra Flexible Black 33.5mm 28mm 10m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 60 mm
RS-stocknr. 731-4233
FabrikantnummerXF20/30M
FabrikantAdaptaflex
€ 112,80
1 Reel of 30 Metre(s)
Reel(s)
20mm PVC Extra Flexible Black 20.5mm 16mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 35 mm
RS-stocknr. 731-4224
FabrikantnummerXF16/30M
FabrikantAdaptaflex
€ 99,71
1 Reel of 30 Metre(s)
Reel(s)
16mm PVC Extra Flexible Black 16.5mm 12mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 30 mm
RS-stocknr. 227-5256
FabrikantnummerS20/10M
FabrikantAdaptaflex
€ 41,10
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Metal 20.5mm 16.9mm 10m IP40 Uncoated S - +250°C -45°C 45 mm
RS-stocknr. 186-5044
FabrikantnummerPAFS34/BL/10M
FabrikantAdaptaflex
€ 68,33
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible Black 34.5mm 28.8mm 10m IP40, IP65, IP66, IP67, IP68, IP69K - PAFS - +120°C -5°C 60 mm
RS-stocknr. 123-743
FabrikantnummerSPL25/10M
FabrikantAdaptaflex
€ 131,21
1 Reel of 10 Metre(s)
Reel(s)
25mm Galvanised Steel Liquid Tight Black 26.4mm 21mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 110 mm
RS-stocknr. 446-0119
FabrikantnummerCP-AF20BS
FabrikantAdaptaflex
€ 27,48
1 Kit
Kit(s)
20mm PVC Flexible Contractor Pack Grey - 14mm 10m IP54 - KF - - - -
RS-stocknr. 123-721
FabrikantnummerSPL16/10M
FabrikantAdaptaflex
€ 84,96
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Liquid Tight Black 17.8mm 12.5mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 50 mm
RS-stocknr. 599-897
FabrikantnummerPAFS28/BL/10M
FabrikantAdaptaflex
€ 46,62
1 Reel of 10 Metre(s)
Reel(s)
25mm Plastic Flexible Black 28.5mm 22.6mm 10m IP40, IP65, IP66, IP67, IP68, IP69K - PAFS - +120°C -5°C 50 mm
RS-stocknr. 446-0125
FabrikantnummerCP-AF25BS
FabrikantAdaptaflex
€ 58,77
1 Kit
Kit(s)
25mm PVC Flexible Contractor Pack Grey - 19mm 10m IP54 - KF - - - -
RS-stocknr. 731-4264
FabrikantnummerXF50/5M
FabrikantAdaptaflex
€ 65,10
1 Reel of 5 Metre(s)
Reel(s)
50mm PVC Extra Flexible Black 57.5mm 50mm 5m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 105 mm