Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 796-8681
FabrikantnummerVW3M9508
€ 71,99
Each
Aantal stuks
- - - - Black - - - - - - - Lexium 32i -