Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 901-0643
Fabrikantnummer50203
FabrikantMoflash
€ 22,58
Each
Aantal stuks
M20 Nickel Plated Brass 15mm 11mm Brass IP66, IP68 -20°C +95°C - ATEX No A2EX-QS -
RS-stocknr. 901-0646
Fabrikantnummer50201
FabrikantMoflash
€ 12,26
Each
Aantal stuks
M20 Nickel Plated Brass 15mm 11mm Brass IP66, IP68 -20°C +95°C - ATEX No A2EX -
RS-stocknr. 901-0659
Fabrikantnummer50210
FabrikantMoflash
€ 67,16
Each
Aantal stuks
M20 Stainless Steel 20.5mm 14.5mm Metallic IP66, IP68 -20°C +95°C - ATEX No E1EX -
RS-stocknr. 901-0637
Fabrikantnummer50200
FabrikantMoflash
€ 16,42
Each
Aantal stuks
M20 Nickel Plated Brass 20.5mm 14.5mm Brass IP66, IP68 -20°C +95°C - ATEX No E1EX -
RS-stocknr. 901-0665
Fabrikantnummer50213
FabrikantMoflash
€ 75,79
Each
Aantal stuks
M20 Stainless Steel 15mm 11mm Metallic IP66, IP68 -20°C +95°C - ATEX No A2EX-QS -
RS-stocknr. 901-0668
Fabrikantnummer50211
FabrikantMoflash
€ 50,53
Each
Aantal stuks
M20 Stainless Steel 15mm 11mm Metallic IP66, IP68 -20°C +95°C - ATEX No A2EX -