Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS-stocknr. 575-753
FabrikantnummerSA3253
FabrikantBulgin
€ 0,88
1 Bag of 1
Bag(s)
- - 9mm 3.5mm Grey, White, Yellow - -20°C +70°C - - - - Buccaneer -
RS-stocknr. 426-1271
FabrikantnummerPX0483
FabrikantBulgin
€ 1,88
Each
Aantal stuks
- - 7mm 5mm Grey, White, Yellow IP68 -40°C +80°C - - - - 400 -
RS-stocknr. 394-7441
FabrikantnummerPXA980
FabrikantBulgin
€ 3,75
Each
Aantal stuks
- - 20mm 14mm Black, Grey, White IP68 -40°C +85°C - - - - 900 -
RS-stocknr. 344-4324
FabrikantnummerPX0980
FabrikantBulgin
€ 3,78
Each
Aantal stuks
- - 13mm 7mm Black, Grey, White IP68 -40°C +85°C - - - - 900 -
RS-stocknr. 912-5133
FabrikantnummerPXP4088/0507
FabrikantBulgin
€ 3,11
1 Set
Set(s)
- Polyamide 7mm 5mm Black, Blue, White, Yellow IP66, IP68, IP69K -40°C +120°C Flame Retardant - - - 4000 UL 94V-0
RS-stocknr. 765-9814
FabrikantnummerPXP6088
FabrikantBulgin
€ 2,38
Each
Aantal stuks
- TPE 10mm 4mm Grey, White, Yellow - -40°C +120°C - - - - 6000 Series Buccaneer -
RS-stocknr. 426-1265
FabrikantnummerPX0482
FabrikantBulgin
€ 1,84
Each
Aantal stuks
- - 5mm 3mm Grey, White, Yellow IP68 -40°C +80°C - - - - 400 -