Omschrijving | Prijs | Thread Size | Material | Maximum Cable Diameter | Minimum Cable Diameter | Colour | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Fire Behaviour | Operating Temperature Range | Hazardous Area Certification | Locknut Included | Series | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
175-3795
FabrikantnummerPPC9 BK080
FabrikantAlpha Wire
|
€ 1,10
Each (In a Bag of 10)
Aantal stuks
|
PG 9 | - | 8mm | 4mm | Black | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
172-2287
FabrikantnummerPNC3/8 SL080
FabrikantAlpha Wire
|
€ 1,09
Each (In a Bag of 10)
Aantal stuks
|
NPT 3/8in | Chloroprene Rubber (O-Ring/Seal), Polyamide | 10mm | 5mm | Slate | IP66, IP68 | -20°C | +150°C | Flame Retardant, Self-extinguishing | - | - | Yes | FIT | CSA C22.2 Certified, UL 514 Listed, UL 94 V-2 | |
RS-stocknr.
175-3764
FabrikantnummerMPG13 NC080
FabrikantAlpha Wire
|
€ 5,40
Each (In a Bag of 10)
Aantal stuks
|
PG 13 | - | 12mm | 6mm | Metallic | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | MPG | - | |
RS-stocknr.
175-3771
FabrikantnummerPMC16 BK080
FabrikantAlpha Wire
|
€ 1,35
Each (In a Bag of 10)
Aantal stuks
|
M16 x 1.5 | - | 10mm | 5mm | Black | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
175-3765
FabrikantnummerMPG16 NC080
FabrikantAlpha Wire
|
€ 6,15
Each (In a Bag of 10)
Aantal stuks
|
PG 16 | - | 14mm | 10mm | Metallic | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
172-2290
FabrikantnummerPNS3/8 SL080
FabrikantAlpha Wire
|
€ 1,63
Each (In a Bag of 10)
Aantal stuks
|
NPT 3/8in | Chloroprene Rubber (O-Ring/Seal), Polyamide | 10mm | 5mm | Slate | IP66, IP68 | -20°C | +150°C | Flame Retardant, Self-extinguishing | - | - | Yes | FIT | CSA Certified, UL 514 Listed, UL 94 V-2 | |
RS-stocknr.
175-3796
FabrikantnummerPPS11 BK080
FabrikantAlpha Wire
|
€ 1,775
Each (In a Bag of 10)
Aantal stuks
|
PG 11 | - | 10mm | 5mm | Black | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
175-3759
FabrikantnummerMNPT1/2 NC080
FabrikantAlpha Wire
|
€ 11,087
Each (In a Bag of 10)
Aantal stuks
|
NPT 1/2in | - | 12mm | 6mm | Metallic | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
172-2288
FabrikantnummerPNS1/2 SL080
FabrikantAlpha Wire
|
€ 2,47
Each (In a Bag of 10)
Aantal stuks
|
NPT 1/2in | Chloroprene Rubber (O-Ring/Seal), Polyamide | 12mm | 6mm | Slate | IP66, IP68 | -20°C | +150°C | Flame Retardant, Self-extinguishing | - | - | Yes | FIT | CSA Certified, UL 514 Listed, UL 94 V-2 | |
RS-stocknr.
175-3757
FabrikantnummerMES32 NC080
FabrikantAlpha Wire
|
€ 15,91
Each (In a Bag of 10)
Aantal stuks
|
M32 x 1.5 | - | 21mm | 15mm | Metallic | IP66, IP68 | -40 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
175-3797
FabrikantnummerPPS13 BK080
FabrikantAlpha Wire
|
€ 2,00
Each (In a Bag of 10)
Aantal stuks
|
PG 13.5 | - | 12mm | 6mm | Black | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
175-3784
FabrikantnummerPNC3/4 BK080
FabrikantAlpha Wire
|
€ 2,82
Each (In a Bag of 10)
Aantal stuks
|
NPT 3/4in | - | 18mm | 13mm | Black | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
175-3778
FabrikantnummerPMS16 BK080
FabrikantAlpha Wire
|
€ 1,95
Each (In a Bag of 10)
Aantal stuks
|
M16 x 1.5 | - | 10mm | 5mm | Black | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
175-3767
FabrikantnummerMPG29 NC080
FabrikantAlpha Wire
|
€ 15,065
Each (In a Bag of 10)
Aantal stuks
|
PG29 | - | 25mm | 18mm | Metallic | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
172-2297
FabrikantnummerPPC9 SL080
FabrikantAlpha Wire
|
€ 2,03
Each (In a Bag of 10)
Aantal stuks
|
PG 9 | Chloroprene Rubber (O-Ring/Seal), Polyamide | 8mm | 4mm | Slate | IP66, IP68 | -20°C | +150°C | Flame Retardant, Self-extinguishing | - | - | Yes | FIT | CSA C22.2 Certified, UL 514 Listed, UL 94 V-2 | |
RS-stocknr.
172-2291
FabrikantnummerPPC11 SL080
FabrikantAlpha Wire
|
€ 2,11
Each (In a Bag of 10)
Aantal stuks
|
PG 11 | Chloroprene Rubber (O-Ring/Seal), Polyamide | 10mm | 5mm | Slate | IP66, IP68 | -20°C | +150°C | Flame Retardant, Self-extinguishing | - | - | Yes | FIT | CSA Certified, UL 514 Listed, UL 94 V-2 | |
RS-stocknr.
175-3772
FabrikantnummerPMC20 BK080
FabrikantAlpha Wire
|
€ 1,60
Each (In a Bag of 10)
Aantal stuks
|
M20 x 1.5 | - | 12mm | 6mm | Black | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
175-3791
FabrikantnummerPPC16 BK080
FabrikantAlpha Wire
|
€ 1,65
Each (In a Bag of 10)
Aantal stuks
|
PG 16 | - | 14mm | 10mm | Black | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
175-3781
FabrikantnummerPNC1 BK080
FabrikantAlpha Wire
|
€ 5,00
Each (In a Bag of 10)
Aantal stuks
|
NPT 1in | - | 25mm | 18mm | Black | IP66, IP68 | -30 °C, -20 °C | +100 °C, +150 °C | Self-extinguishing | - | - | Yes | FIT | - | |
RS-stocknr.
172-2285
FabrikantnummerPNC1/2W SL080
FabrikantAlpha Wire
|
€ 1,66
Each (In a Bag of 10)
Aantal stuks
|
NPT 1/2in | Chloroprene Rubber (O-Ring/Seal), Polyamide | 14mm | 10mm | Slate | IP66, IP68 | -20°C | +150°C | Flame Retardant, Self-extinguishing | - | - | Yes | FIT | CSA Certified, UL 514 Listed, UL 94 V-2 |