Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Lees meer Lees minder

Filters

1 - 20 van 95 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
RS-stocknr. 136-6711
Fabrikantnummer02580360010
FabrikantSES Sterling
€ 5,323
Each (In a Bag of 50)
Aantal stuks
Round - 1mm 69mm 79mm Polychloroprene Black - -30°C +90°C DG - 3mm
RS-stocknr. 161-4111
Fabrikantnummer01310010010
FabrikantSES Sterling
€ 11,60
1 Bag of 100
Bag(s)
Round - 6.5mm 7.5mm 13mm PA 6 Black - -20°C +70°C DM - 2.5mm
RS-stocknr. 136-6317
Fabrikantnummer02520058010
FabrikantSES Sterling
€ 22,41
1 Bag of 100
Bag(s)
Round - - 12mm 20mm Polychloroprene Black - -30°C +90°C HELAVIA - 4mm
RS-stocknr. 161-4098
Fabrikantnummer01330355010
FabrikantSES Sterling
€ 29,48
1 Bag of 100
Bag(s)
Round - - 21mm 28mm PVC Black - -30°C +70°C PLIO - 2mm
RS-stocknr. 136-6143
Fabrikantnummer02520047010
FabrikantSES Sterling
€ 18,78
1 Bag of 100
Bag(s)
Round - - 9.5mm 13mm Polychloroprene Black - -30°C +90°C HELAVIA - 2mm
RS-stocknr. 136-6682
Fabrikantnummer02580357010
FabrikantSES Sterling
€ 123,67
1 Bag of 50
Bag(s)
Round - 1mm 36mm 47mm Polychloroprene Black - -30°C +90°C DG - 2.5mm
RS-stocknr. 136-7231
Fabrikantnummer01070041010
FabrikantSES Sterling
€ 21,10
1 Bag of 100
Bag(s)
Round - - 12mm 18mm PVC Black - -30°C +70°C PLIO - 3mm
RS-stocknr. 136-6676
Fabrikantnummer02580356010
FabrikantSES Sterling
€ 37,97
1 Bag of 50
Bag(s)
Round - 1mm 29mm 37mm Polychloroprene Grey - -30°C +90°C DG - 2.2mm
RS-stocknr. 136-6698
Fabrikantnummer02580358010
FabrikantSES Sterling
€ 3,51
Each (In a Bag of 50)
Aantal stuks
Round - 1mm 48mm 60mm Polychloroprene Grey - -30°C +90°C DG - 2.5mm
RS-stocknr. 136-6036
Fabrikantnummer02520028010
FabrikantSES Sterling
€ 14,45
1 Bag of 100
Bag(s)
Round - - 8mm 10mm Polychloroprene Black - -30°C +90°C HELAVIA - 1.5mm
RS-stocknr. 136-6345
Fabrikantnummer02520057010
FabrikantSES Sterling
€ 20,68
1 Bag of 100
Bag(s)
Round - - 11mm 15mm Polychloroprene Black - -30°C +90°C HELAVIA - 3mm
RS-stocknr. 161-3540
Fabrikantnummer01350002013
FabrikantSES Sterling
€ 38,73
1 Bag of 100
Bag(s)
Oval - - 29 x 5mm 37 x 13mm PVC Grey - -30°C +70°C PLIO - 3mm
RS-stocknr. 136-5982
Fabrikantnummer02520134010
FabrikantSES Sterling
€ 11,98
1 Bag of 100
Bag(s)
Round - - 6mm 9mm Polychloroprene Black - -30°C +90°C HELAVIA - 2mm
RS-stocknr. 175-7555
Fabrikantnummer01310032010
FabrikantSES Sterling
€ 7,20
1 Bag of 100
Bag(s)
Round - 3mm 4.5mm 9.5mm PA 6 Black - -20°C +70°C DM - 3.1mm
RS-stocknr. 161-4105
Fabrikantnummer01310001010
FabrikantSES Sterling
€ 8,85
1 Bag of 100
Bag(s)
Round - 5mm 6.5mm 13mm PA 6 Black - -20°C +70°C DM - 2.5mm
RS-stocknr. 136-6121
Fabrikantnummer02520039010
FabrikantSES Sterling
€ 14,80
1 Bag of 100
Bag(s)
Round - - 9mm 11mm Polychloroprene Black - -30°C +90°C HELAVIA - 3mm
RS-stocknr. 136-6216
Fabrikantnummer02520066010
FabrikantSES Sterling
€ 45,83
1 Bag of 100
Bag(s)
Round - - 14mm 20mm Polychloroprene Black - -30°C +90°C HELAVIA - 2mm
RS-stocknr. 136-7225
Fabrikantnummer01070040010
FabrikantSES Sterling
€ 20,68
1 Bag of 100
Bag(s)
Round - - 12mm 18mm PVC Black - -30°C +70°C PLIO - 2mm
RS-stocknr. 161-4155
Fabrikantnummer01310004010
FabrikantSES Sterling
€ 21,49
1 Bag of 100
Bag(s)
Round - 10.1mm 12.5mm 22.5mm PA 6 Black - -20°C +70°C DM - 3.6mm
RS-stocknr. 124-4446
Fabrikantnummer02580355010
FabrikantSES Sterling
€ 61,82
1 Bag of 100
Bag(s)
Round - 1mm 21mm 28mm Polychloroprene Black - -30°C +90°C DG - 2mm