Rubber Grommets

Grommets, sometimes referred to as edging, are pieces of plastic or rubber which cover an edge for functional or aesthetic purposes. Grommets are commonly used in electrical installations, for example, metal back boxes. They are used when wires need to pass through a panel, or where edges need smoothing.
What are they made from?
Most grommets are made from either plastic, rubber or Nylon. PVC is a popular material as it is strong and durable. Most cable grommets are black but there are other colours available, such as clear or grey.

What types of cable grommet are there?
• Round/Oval Grommets fit inside of holes that are cut into panels. They are often used to protect cables from sharp cut edges or to provide strain relief for the cable. When a hole is cut into a panel, it can often leave a sharp edge. The grommet not only makes it look better but also acts as a bumper for cables and wire than pass through. Most round/oval grommets fit by pushing or snapping into place.
• Grommet strips are strips of material that sit over the edge of a panel. They are designed to improve the appearance or to protect the edge. Grommet strips are available in various lengths which are often able to be cut to size. There are heat-activated adhesive strips available too.
• Blind/Blanking grommets are the same as round grommets however they do not have a hole in the middle. They are often used to fill holes that are not currently in use to prevent dust from getting in. Some blanking grommets have a small hole in them. These are referred to as diaphragm grommets. The hole sits snug around the wire to protect it from the surrounding area and to prevent dust from passing through to the electrics behind it.
How to choose a grommet:
If you are looking for round grommets, you need to consider the panel and the hole it is to sit in. The grommet needs to match the same size as the panel hole diameter and the thickness of the panel. The inner hole diameter also needs to meet your specification of how large the wires that pass through will be. Most measurements for grommets are given in millimetres (mm).
If you are considering a grommet strip/edging, the strip needs to fit over the width of the edge of the panel. You also need to ensure that the strip is long enough to cover your desired edge. Most strips can be cut down to size if required.

...
Lees meer Lees minder

Filters

101 - 120 van 254 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Grommet Type Minimum Panel Thickness Minimum Cable Diameter Maximum Cable Diameter Panel Hole Diameter Material Colour Grommet Strip Length Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Maximum Panel Thickness
RS-stocknr. 136-6187
Fabrikantnummer02520165010
FabrikantSES Sterling
€ 33,54
1 Bag of 100
Bag(s)
Round - - 12mm 18mm Polychloroprene Black - -30°C +90°C HELAVIA - 3mm
RS-stocknr. 124-4452
Fabrikantnummer02580016010
FabrikantSES Sterling
€ 69,65
1 Bag of 50
Bag(s)
Round - 1mm 39mm 50mm Polychloroprene Black - -30°C +90°C DG - 2.5mm
RS-stocknr. 187-9560
Fabrikantnummer633-02150 HV1215-PVC-FR-BK (2000)
FabrikantHellermannTyton
€ 5,03
1 Bag of 100
Bag(s)
Round - - 6mm 8mm PVC Black - -30°C +60°C HV - 1mm
RS-stocknr. 187-9627
Fabrikantnummer632-01040 HV2104-PVC-FR-BK (1000)
FabrikantHellermannTyton
€ 15,70
1 Bag of 100
Bag(s)
Round - - 3mm 9.5mm PVC Black - -30°C +60°C HV - 3.5mm
RS-stocknr. 187-9532
Fabrikantnummer633-02100 HV1210-PVC-FR-BK (1000)
FabrikantHellermannTyton
€ 13,37
1 Bag of 100
Bag(s)
Round - - 6mm 9mm PVC Black - -30°C +60°C HV - 2mm
RS-stocknr. 136-6884
Fabrikantnummer01070012010
FabrikantSES Sterling
€ 5,57
1 Bag of 100
Bag(s)
Round - - 5mm 8mm PVC Black - -30°C +70°C PLIO - 2mm
RS-stocknr. 124-4450
Fabrikantnummer02580014010
FabrikantSES Sterling
€ 62,13
1 Bag of 100
Bag(s)
Round - 1mm 25mm 32mm Polychloroprene Black - -30°C +90°C DG - 2mm
RS-stocknr. 161-3534
Fabrikantnummer01350001013
FabrikantSES Sterling
€ 27,31
1 Bag of 100
Bag(s)
Oval - - 19 x 5mm 27 x 13mm PVC Grey - - +70°C PLIO - 3mm
RS-stocknr. 874-1140
FabrikantnummerRayrim-NR6-0-SP
FabrikantTE Connectivity
€ 3,467
Each (On a Reel of 100)
Aantal stuks
Grommet Strip 0.6mm - - - Polyolefin Black 100m -55°C +80°C Rayrim - 0.8mm
RS-stocknr. 187-9245
Fabrikantnummer251-21209 G51NB-PA6-NA
FabrikantHellermannTyton
€ 89,33
1 Reel of 25 Metre(s)
Reel(s)
Grommet Strip - - - - Nylon Natural 25m -60°C +95°C Flexiform - 2.4mm
RS-stocknr. 187-9403
Fabrikantnummer633-05020 HV1502-PVC-BK (2000)
FabrikantHellermannTyton
€ 12,06
1 Bag of 100
Bag(s)
Round - - 6.5mm 8mm PVC Black - -30°C +60°C HV - 1.5mm
RS-stocknr. 742-7516
FabrikantnummerCLIXX M20/G
FabrikantWISKA
€ 0,272
Each (In a Bag of 10)
Aantal stuks
Round 0.8mm 6mm 13mm 20mm Polypropylene, Thermoplastic Grey - -40°C +65°C CLIXX - 3.5mm
RS-stocknr. 136-6165
Fabrikantnummer02520163010
FabrikantSES Sterling
€ 34,24
1 Bag of 100
Bag(s)
Round - - 12mm 18mm Polychloroprene Black - -30°C +90°C HELAVIA - 1.5mm
RS-stocknr. 742-7525
FabrikantnummerCLIXX M20/B
FabrikantWISKA
€ 0,272
Each (In a Bag of 10)
Aantal stuks
Round 0.8mm 6mm 13mm 20mm Polypropylene, Thermoplastic Black - -40°C +65°C CLIXX - 3.5mm
RS-stocknr. 124-4447
Fabrikantnummer02580011010
FabrikantSES Sterling
€ 20,85
1 Bag of 100
Bag(s)
Round - 1mm 9mm 16mm Polychloroprene Black - -30°C +90°C DG - 2mm
RS-stocknr. 187-9380
Fabrikantnummer633-06078 HV1607-PVC-FR-GY (250)
FabrikantHellermannTyton
€ 49,97
1 Bag of 100
Bag(s)
Oval - - 29mm 37mm PVC Grey - -30°C +60°C HV - 3mm
RS-stocknr. 136-7382
Fabrikantnummer01070074010
FabrikantSES Sterling
€ 23,68
1 Bag of 100
Bag(s)
Round - - 18mm 22mm PVC Black - -30°C +70°C PLIO - 1.5mm
RS-stocknr. 401-949
FabrikantnummerDG-15512
FabrikantRichco
€ 0,682
Each (In a Pack of 50)
Aantal stuks
Round - - 15.9mm 19mm PVC Black - -30°C +70°C DG - 2mm
RS-stocknr. 124-4451
Fabrikantnummer02580015010
FabrikantSES Sterling
€ 45,20
1 Bag of 50
Bag(s)
Round - 1mm 31mm 40mm Polychloroprene Black - -30°C +90°C DG - 2.5mm
RS-stocknr. 520-753
Fabrikantnummer0 980 94
FabrikantLegrand
€ 113,52
1 Box of 100
Box(es)
Round - - 13mm 19mm PVC Black - -20°C +80°C - - 2mm
Related Products
Each profile type consists of 2 separate compartments ...
Description:
Each profile type consists of 2 separate compartments of differing size within one solid cable protector, designed to isolate power from low voltage cabling. Applications include, electronics computer rooms and any environment where power must run in tandem with any ...
From the trusted RS PRO brand, this cable ...
Description:
From the trusted RS PRO brand, this cable grommet is ideal for smoothing boreholes for cable feed-through. The open grommet is designed to snap neatly and quickly into position. Made from PVC material, the grommet has an advantage over rubber ...
The HELAVIA DG membrane grommets from SES are ...
Description:
The HELAVIA DG membrane grommets from SES are made from black polychloroprene rubber. They can be used to protect cables and wires when being passed through panels. These rubber grommets can also be used to seal off any unused entries ...
Resistant to heat, ageing, ozone, oil and petrol. ...
Description:
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm.