Twinaxial Cable

Twinaxial (or sometimes referred to as “Twinax”) is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is then concealed with an insulating and protective outer layer, offering more protection from environmental influence.

The benefits of this construction:

• Cable losses are lowered
• Provides defence against ground loops and capacitive fields
• It defends against low-frequency magnetic noise that passes through the copper braid
• By consuming more copper wire in a tight intertwine braid, it increases coverage to 90 percent

Originally, Twinaxial cables were designed for IBM computer hardware and designed by IBM for high-speed connections (1Mbit/s) and can have multiple addressable devices per connections. More recently, the Twinaxial cable has seen wider use in the market, particularly for applications that require high-speed differential signalling in a short-ranged environment, such as in local area networks (LAN) offering a cost-efficient solution.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fire Behaviour Sheath Material Sheath Colour Reel Length Characteristic Impedance Attenuation Insulation Material Outer Diameter Capacitance Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Velocity ratio Conductor Strand Type
RS-stocknr. 749-1560
Fabrikantnummer6450 BL005
FabrikantAlpha Wire
€ 170,05
1 Reel of 30 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Blue 30m 78 Ω 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz, 10.7 dB/100ft @ 400 MHz PP 8.23mm 63.96 pF/m -40°C +75°C Screened 0.65 Stranded