Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS-stocknr. 179-9966
FabrikantnummerXZCB4L0100
€ 236,00
Each
Aantal stuks
4 0.5 mm² - 100m - - 300 V PVC/NBR - - - PVC Black -
RS-stocknr. 179-9970
FabrikantnummerXZCPA1141L2
€ 18,75
Each
Aantal stuks
4 0.34 mm² - 2m 5.3mm - 250 V ac, 300 V dc - - - - PVC - -
RS-stocknr. 179-9971
FabrikantnummerXZCPA1241L10
€ 31,65
Each
Aantal stuks
4 0.34 mm² - 10m 5.3mm - 250 V ac, 300 V dc - - - - PVC - -
RS-stocknr. 179-9973
FabrikantnummerXZCPV1141L10
€ 18,45
Each
Aantal stuks
4 0.25 mm² - 10m 4.6mm - 250 V ac, 300 V dc - - - - PVC - -
RS-stocknr. 179-9978
FabrikantnummerXZCPV1241L5
€ 13,95
Each
Aantal stuks
4 0.25 mm² - 5m 4.6mm - 250 V ac, 300 V dc - - - - PVC - -
RS-stocknr. 179-9968
FabrikantnummerXZCPA1141L10
€ 31,65
Each
Aantal stuks
4 0.34 mm² - 10m 5.3mm - 250 V ac, 300 V dc - - - - PVC - -
RS-stocknr. 179-9967
FabrikantnummerXZCP1564L2
€ 19,50
Each
Aantal stuks
5 0.34 mm², 0.5 mm² - 2m 5.9mm - 60 V ac, 75 V dc - - - - PUR - -
RS-stocknr. 179-9977
FabrikantnummerXZCPV1241L2
€ 11,30
Each
Aantal stuks
4 0.25 mm² - 2m 4.6mm - 250 V ac, 300 V dc - - - - PVC - -
RS-stocknr. 179-9972
FabrikantnummerXZCPA1865L5
€ 25,95
Each
Aantal stuks
3 0.34 mm² - 5m 5mm - 250 V ac, 300 V dc - - - - PVC - -
RS-stocknr. 179-9976
FabrikantnummerXZCPV1141L5
€ 13,95
Each
Aantal stuks
4 0.25 mm² - 5m 4.6mm - 250 V ac, 300 V dc - - - - PVC - -
RS-stocknr. 179-9974
FabrikantnummerXZCPV1141L2
€ 11,30
Each
Aantal stuks
4 0.25 mm² - 2m 4.6mm - 250 V ac, 300 V dc - - - - PVC - -