CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Lees meer Lees minder

Filters

1 - 20 van 117 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS-stocknr. 445-1733
Fabrikantnummer0034416
FabrikantLapp
€ 268,66
1 Reel of 100 Metre(s)
Reel(s)
16 0.25 mm² 100m 4.5 A 8.4mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 455-0212
Fabrikantnummer1136104
FabrikantLapp
€ 156,77
1 Reel of 100 Metre(s)
Reel(s)
4 0.75 mm² 100m 12 A 7mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0553
Fabrikantnummer1136104
FabrikantLapp
€ 82,08
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 7mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8416
Fabrikantnummer0034604
FabrikantLapp
€ 129,32
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² 100m 9 A 6.3mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1654
Fabrikantnummer0034403
FabrikantLapp
€ 98,00
1 Reel of 100 Metre(s)
Reel(s)
3 0.25 mm² 100m 4.5 A 4.7mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1569
Fabrikantnummer0034302
FabrikantLapp
€ 72,00
1 Reel of 100 Metre(s)
Reel(s)
2 0.14 mm² 100m 3 A 3.9mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0610
Fabrikantnummer1136405
FabrikantLapp
€ 291,32
1 Reel of 50 Metre(s)
Reel(s)
5 2.5 mm² 50m 26 A 11mm 300/500 V Grey 13 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0531
Fabrikantnummer1136303
FabrikantLapp
€ 125,61
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 18 A 7.5mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 491-8630
Fabrikantnummer0034304
FabrikantLapp
€ 72,48
1 Reel of 100 Metre(s)
Reel(s)
4 0.14 mm² 100m 3 A 4.3mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0581
Fabrikantnummer1136304
FabrikantLapp
€ 109,98
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 455-0234
Fabrikantnummer1136304
FabrikantLapp
€ 219,96
1 Reel of 100 Metre(s)
Reel(s)
4 1.5 mm² 100m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 455-0199
Fabrikantnummer1136303
FabrikantLapp
€ 251,22
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² 100m 18 A 7.5mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1799
Fabrikantnummer0034508
FabrikantLapp
€ 196,00
1 Reel of 100 Metre(s)
Reel(s)
8 0.34 mm² 100m 6 A 7.8mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 455-0240
Fabrikantnummer1136305
FabrikantLapp
€ 336,51
1 Reel of 100 Metre(s)
Reel(s)
5 1.5 mm² 100m 18 A 8.9mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0200
Fabrikantnummer0035005
FabrikantLapp
€ 108,81
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 12 A 7.9mm 300/500 V Transparent 18 AWG Yes -40°C +80°C - Polyvinyl Chloride PVC -
RS-stocknr. 491-8466
Fabrikantnummer0034602
FabrikantLapp
€ 90,58
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² 100m 9 A 5.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 144-872
Fabrikantnummer36426
FabrikantLapp
€ 298,35
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 26 A 12.4mm 600/1000 V Transparent 13 AWG Yes -40°C +70°C - Polyvinyl Chloride PVC -
RS-stocknr. 444-0604
Fabrikantnummer1136305
FabrikantLapp
€ 133,38
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m 18 A 8.9mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 445-1682
Fabrikantnummer0034407
FabrikantLapp
€ 158,34
1 Reel of 100 Metre(s)
Reel(s)
7 0.25 mm² 100m 4.5 A 6mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS-stocknr. 444-0597
Fabrikantnummer1136404
FabrikantLapp
€ 224,64
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 26 A 9.9mm 300/500 V Grey 13 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -