Extension Leads & Cable Reels

What are extension leads?

An extension lead (also called an extension cable or extension cord) is a length of power cable with one or more sockets at one end and a plug at the other end. Electrical extension leads allow you to use appliances at a greater distance from the mains power socket than the integrated cable within the device. They effectively extend the length of the power cable. Extension leads can have numerous sockets and are able to power multiple devices from just one mains socket.

What type of extension leads are there?
Single extension leads – Single extension leads only have one socket and are commonly used to provide power to a part of the room where there is no power outlet. They must never be combined in series with other extension sockets or multi socket adaptors.

Multi socket extension leads – Multi socket extension leads sometimes referred to as multi gang extension leads have more than one socket (or gang). They can be used to power multiple devices and increase the number of plugs that can be connected to one mains socket.

Cable reels – Cable reels have one or more sockets or gangs. Cable reel extension sockets allow you to power devices from a much greater distance. Their cable length typically ranges from a couple of metres up to 100 metres. The cable is supplied on a reel with integrated sockets. The use of a reel makes it easier to store and transport the extension lead. Some models feature an auto-rewind function so you don’t need to manually wind the cable back in after use. Some cable reel extension leads also feature built in RCDs (residual current devices) that prevent electrical shocks if there is a fault.

Safety precautions:
• Extension leads must not be plugged into one another or used in series. This can cause the socket to overload.
• Don’t overload sockets by plugging in appliances that exceed the maximum current rating.
• If extension lead cables are in areas where they could be a hazard, you should fix the cable down or cover it with a protective rubber strip.
• When using cable reels, you must unwind the full length of the cable to prevent overheating.

Other features:
IP Rating: An IP (Ingress Protection) rating defines how effective an electrical enclosure seals against foreign bodies.
Surge protection: Surge protection functionality protects the unit and attached appliances from voltage spikes.
Switched Sockets: Some models come with option to turn individual sockets on and off.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Cable Length Socket Type Number of Sockets Mains Plug Type Voltage Rating Auto Rewind IP Rating Current Rating Unwound Housing Type Surge Protection Sheath Material Switchable European Harmonised Code
RS-stocknr. 470-8174
FabrikantnummerJJR42513
€ 49,66
Each
Aantal stuks
Cable Reel 25m Type G - British 4 Type G - British BS1363 240 V No - 13A Open Reel - PVC - -
RS-stocknr. 512-6517
FabrikantnummerJJR22516
€ 65,31
Each
Aantal stuks
Cable Reel 25m BS4343/EN60309 110V-16A 2 BS4343/EN60309 110V-16A 110 V No IP44 16A - - PVC - -
RS-stocknr. 512-6466
FabrikantnummerJJR41510
€ 31,02
Each
Aantal stuks
Cassette Reel 15m Type G - British 4 - 240 V - - 10A Cassette Reel - - - -
RS-stocknr. 325-4424
FabrikantnummerB1006S
€ 136,49
Each
Aantal stuks
Extension Lead 2m Type G - British 6 - 240 V ac - - - - - - Yes -
RS-stocknr. 470-8219
FabrikantnummerJJR45013
€ 85,00
Each
Aantal stuks
Cable Reel 50m Type G - British 4 Type G - British BS1363 240 V No - 13A Open Reel - PVC - -
RS-stocknr. 330-7663
FabrikantnummerB3008S
€ 299,14
Each
Aantal stuks
Extension Lead 2m Type G - British 8 - 240 V ac - - - - - - Yes -
RS-stocknr. 470-8095
FabrikantnummerJJR4513
€ 14,69
Each
Aantal stuks
Cassette Reel 5m Type G - British 4 - 240 V - - 13A Cassette Reel - - - -
RS-stocknr. 325-4474
FabrikantnummerB3006S
€ 274,60
Each
Aantal stuks
Extension Lead 2m Type G - British 6 - 240 V ac - - - - - - Yes -
RS-stocknr. 325-4418
FabrikantnummerB1004S
€ 117,03
Each
Aantal stuks
Extension Lead 2m Type G - British 4 - 240 V ac - - - - - - Yes -
RS-stocknr. 325-4430
FabrikantnummerB2004S
€ 121,71
Each
Aantal stuks
Extension Lead 2m Type G - British 4 - 240 V ac - - - - - - Yes -
RS-stocknr. 330-7657
FabrikantnummerB2008S
€ 180,74
Each
Aantal stuks
Extension Lead 2m Type G - British 8 - 240 V ac - - - - - - Yes -
RS-stocknr. 703-9840
FabrikantnummerJJR43013RCD
€ 67,31
Each
Aantal stuks
Cable Reel 30m Type G - British 4 - 240 V - - 13A Open Reel - - - -
RS-stocknr. 330-7641
FabrikantnummerB1008S
€ 167,46
Each
Aantal stuks
Extension Lead 2m Type G - British 8 - 240 V ac - - - - - - Yes -
RS-stocknr. 470-8118
FabrikantnummerJJR41013
€ 26,10
Each
Aantal stuks
Cable Reel 10m Type G - British 4 - 240 V - - 13A Cassette Reel - - - -
RS-stocknr. 325-4452
FabrikantnummerB2006S
€ 152,40
Each
Aantal stuks
Extension Lead 2m Type G - British 6 - 240 V ac - - - - - - Yes -
RS-stocknr. 703-9853
FabrikantnummerJJR41010
€ 20,26
Each
Aantal stuks
Cable Reel 10m Type G - British 4 - 240 V No - 10A Cassette Reel - PVC - -