A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.
What are multicore industrial cables used for?
Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable
Types of multicore industrial cables
The main types of multicore industrial cables include
Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.
Description:
EIB Bus cable operate different and complex technologies.
These cables are designed to control and monitor many different services and functions, such as heating, air-conditioning, ventilation, lighting and often electric appliances. Twisted pair cable used in Konnex building management networks ...
Description:
The 100E wire is rail approved compliant with
EN50306-2, EN50306-3, EN50306-4. 100E is suitable for all new rail builds within the EU. LightweightThin walled30% lighter than similar thick walled wireDual jacket insulation.
Description:
From Lapp, a range of industrial screened control
cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, ...
Description:
From our trusted and reliable own brand RS
PRO, this range of steel wire armoured (SWA) cables are perfect for heavy duty applications that require the most durable wiring, providing excellent insulation and protection both indoors and outdoors as well ...