YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Lees meer Lees minder

Filters

81 - 100 van 317 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Number of Strands Conductor Material Core Strands
RS-stocknr. 787-4072
Fabrikantnummer1119305
FabrikantLapp Cable
€ 1,672
Each
Aantal stuks
5 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 8.1mm 18 A 300/500 V 16 AWG - - Copper 30/0.25 mm
RS-stocknr. 491-8472
Fabrikantnummer0028220
FabrikantLapp
€ 130,96
1 Reel of 100 Metre(s)
Reel(s)
20 0.14 mm² UNITRONIC LiYY Unscreened No Grey 7mm 3 A 350 V 26 AWG - - Copper 18/0.10 mm
RS-stocknr. 491-8573
Fabrikantnummer0028205
FabrikantLapp
€ 37,86
1 Reel of 100 Metre(s)
Reel(s)
5 0.14 mm² UNITRONIC LiYY Unscreened No Grey 3.9mm 3 A 350 V 26 AWG - - Copper 18/0.10 mm
RS-stocknr. 529-700
Fabrikantnummer90400034
FabrikantCAE Groupe
€ 0,949
Each
Aantal stuks
4 0.34 mm² HIFLEX-Y Unscreened No Grey 4.5mm 6 A 300 V 22 AWG Multicore - Copper -
RS-stocknr. 529-609
Fabrikantnummer90400050C50
FabrikantCAE Groupe
€ 1,171
Each
Aantal stuks
4 0.5 mm² HIFLEX-Y Unscreened No Grey 5.3mm 9 A 300 V 20 AWG - - Bare Annealed Copper -
RS-stocknr. 827-4278
FabrikantRS PRO
€ 51,00
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² - Unscreened Yes Grey 6.7mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 491-9037
Fabrikantnummer0028325
FabrikantLapp
€ 114,82
1 Reel of 50 Metre(s)
Reel(s)
25 0.25 mm² UNITRONIC LiYY Unscreened No Grey 9.6mm 4.5 A 500 V 24 AWG - - Copper 14/0.14 mm
RS-stocknr. 787-4088
Fabrikantnummer1119207
FabrikantLapp Cable
€ 1,622
Each
Aantal stuks
7 1 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 8mm 15 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 437-623
Fabrikantnummer0028605-50
FabrikantLapp
€ 46,59
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² UNITRONIC LiYY Unscreened - Grey 6.9mm - 500 V 18 AWG Multicore - Copper -
RS-stocknr. 387-6743
Fabrikantnummer1119308
FabrikantLapp
€ 114,78
1 Reel of 50 Metre(s)
Reel(s)
8 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Grey 10.6mm 18 A 300/500 V 16 AWG - - Copper 30/0.25 mm
RS-stocknr. 491-8589
Fabrikantnummer0028207
FabrikantLapp
€ 49,48
1 Reel of 100 Metre(s)
Reel(s)
7 0.14 mm² UNITRONIC LiYY Unscreened No Grey 4.2mm 3 A 350 V 26 AWG - - Copper 18/0.10 mm
RS-stocknr. 812-4539
Fabrikantnummer1119804
FabrikantLapp
€ 35,97
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² ÖLFLEX CLASSIC 110 Unscreened No Grey 6.2mm 12 A 300/500 V 18 AWG - - Copper 24/0.20 mm
RS-stocknr. 522-446
FabrikantRS PRO
€ 40,65
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² - Unscreened Yes Grey 6.2mm 6 A 300/500 V 17 AWG - - Copper 32/0.20 mm
RS-stocknr. 145-162
Fabrikantnummer1120309
FabrikantLapp
€ 93,68
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² ÖLFLEX CLASSIC 110 Unscreened Yes Black 10.8mm 18 A 600/1000 V 16 AWG - - Copper 30/0.25 mm
RS-stocknr. 437-629
Fabrikantnummer0028612-50
FabrikantLapp
€ 111,85
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² UNITRONIC LiYY Unscreened - Grey 10.1mm - 500 V 18 AWG Multicore - Copper -
RS-stocknr. 445-1452
Fabrikantnummer0028303
FabrikantLapp
€ 38,98
1 Reel of 100 Metre(s)
Reel(s)
3 0.25 mm² UNITRONIC LiYY Unscreened No Grey 4mm 4.5 A 500 V 24 AWG - - Copper 14/0.14 mm
RS-stocknr. 522-456
FabrikantRS PRO
€ 103,31
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² - Unscreened - Grey 8.1mm 15 A 300/500 V 13 AWG - - Copper 50/0.25 mm
RS-stocknr. 827-4252
FabrikantRS PRO
€ 22,24
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² - Unscreened Yes Grey 5.1mm 9 A 300/500 V 20 AWG - - Copper 16/0.20 mm
RS-stocknr. 445-1474
Fabrikantnummer0028308
FabrikantLapp
€ 98,98
1 Reel of 100 Metre(s)
Reel(s)
8 0.25 mm² UNITRONIC LiYY Unscreened No Grey 6.2mm 4.5 A 500 V 24 AWG - - Copper 14/0.14 mm
RS-stocknr. 491-8905
Fabrikantnummer0028314
FabrikantLapp
€ 124,36
1 Reel of 100 Metre(s)
Reel(s)
14 0.25 mm² UNITRONIC LiYY Unscreened No Grey 7.3mm 4.5 A 500 V 24 AWG - - Copper 14/0.14 mm
Related Products
From Lapp, Unitronic series LiYY data cables have ...
Description:
From Lapp, Unitronic series LiYY data cables have been developed from tried and tested VDE 0812 cables. LiYY designated cables are designed for multi-functional use, and are commonly used in signal and data transmission applications.The multi-core cable is comprised of ...
Hi-FLEX®-Y cables are test and control cables suited ...
Description:
Hi-FLEX®-Y cables are test and control cables suited for data transmission within electronics and automation or measurement systems. They are intended for use in internal fixed or partially mobile applications (without traction or forced guidance). • Assembly: spiral with concentric ...
Machines are becoming highly systemized, smaller and compact ...
Description:
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Flexible conductor, insulation & sheath materialOil ...
Designed for applications which are installed in occasional ...
Description:
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.