Cat7 Cable

Category 7 cable, more commonly known as a Cat7 or Cat-7 cable, is used for the cabling infrastructure of Gigabit Ethernet. Cat7 cable was developed with strict specifications on crosstalk and EMI protection. UsesThe cable features four individually shielded pairs as well as an overall cable shield to protect the signals from crosstalk and EMI. Cat7 cables are designed for use in Industrial Ethernet networks, designed to withstand the entire spectrum of environmental and mechanical hazards, from temperature extremes and sunlight to solvents, oils, chemicals and moisture.SupportCat7 can support 10 Gbps, but laboratory tests have successfully shown its ability to transmit up to 40 Gbps at 50 meters and even 100 Gbps at 15 meters. The cabling can support frequencies of up to 600 MHz.ConnectorsCat7 cable is commonly terminated using a GG45 connector, which is backwards compatible with the RJ45 (8p8c) connectors used on Cat6 or Cat5e cable.
  • GG45: The GG45 connector has four additional conductors that provide support for frequencies of up to 600 MHz.
  • TERA: Cat7 cable may also be terminated using TERA connectors, which have a unique footprint and is not compatible with a standard RJ45 (8p8c) connector. The TERA connector is also capable of supporting frequencies of up to 600 MHz.

...
Lees meer Lees minder

Filters

21 - 40 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour
RS-stocknr. 226-687
Fabrikantnummer6004SHEV
€ 365,65
1 Reel of 250 Metre(s)
Reel(s)
250m Unterminated Unterminated/Unterminated S/FTP Purple LSZH 7.6mm 1/23 Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS-stocknr. 811-0855
FabrikantRS PRO
€ 628,71
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Purple LSZH 7.8mm 7/0.58 Low Smoke Zero Halogen (LSZH)
RS-stocknr. 611-6498
FabrikantnummerL00000A0102
FabrikantTelegartner
€ 7,23
Each
Aantal stuks
500mm Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS-stocknr. 611-6555
FabrikantnummerL00003A0067
FabrikantTelegartner
€ 17,40
Each
Aantal stuks
5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS-stocknr. 113-5904
FabrikantRS PRO
€ 114,62
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Black LSZH 7.8mm - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 741-8499
FabrikantnummerCA77-003M0-8
FabrikantBel-Stewart
€ 40,99
Each
Aantal stuks
3m Terminated Male RJ45/Male RJ45 - Grey - - - -
RS-stocknr. 741-8495
FabrikantnummerCA77-002M0-2
FabrikantBel-Stewart
€ 37,17
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 - Grey - - - -
RS-stocknr. 611-6549
FabrikantnummerL00002A0120
FabrikantTelegartner
€ 12,70
Each
Aantal stuks
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS-stocknr. 146-2717
Fabrikantnummer74004 BK002
FabrikantAlpha Wire
€ 400,28
1 Reel of 152 Metre(s)
Reel(s)
152m Unterminated Unterminated/Unterminated Tinned Copper Braid Black PUR 0.27mm 7/34 Low Smoke Zero Halogen (LSZH)
RS-stocknr. 611-6505
FabrikantnummerL00001A0099
FabrikantTelegartner
€ 10,93
Each
Aantal stuks
2m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS-stocknr. 611-6527
FabrikantnummerL00005A0035
FabrikantTelegartner
€ 27,50
Each
Aantal stuks
10m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS-stocknr. 113-5908
FabrikantRS PRO
€ 154,53
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated SF/FTP Grey PVC 8mm - -
RS-stocknr. 113-5905
FabrikantRS PRO
€ 175,99
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated SF/FTP Black PVC 8mm - -
RS-stocknr. 113-5906
FabrikantRS PRO
€ 121,47
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Grey PVC 7.5mm - -
RS-stocknr. 162-3188
FabrikantnummerBE43887+00500
FabrikantBelden
€ 965,41
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP - LSZH 7mm - Flame Retardant
RS-stocknr. 161-1946
Fabrikantnummer2170934
FabrikantLapp
€ 348,96
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Green Polyurethane 6.4mm 7/0.16 Flame Retardant, Halogen Free
RS-stocknr. 161-1947
Fabrikantnummer2170481
FabrikantLapp
€ 1.231,60
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated S/FTP Green Polyurethane 9.4mm 7/0.2 Flame Retardant, Halogen Free
RS-stocknr. 113-5907
FabrikantRS PRO
€ 114,62
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated U/FTP Grey LSZH 7.8mm - Low Smoke Zero Halogen (LSZH)
RS-stocknr. 175-6544
Fabrikantnummer1885ELV.00500
FabrikantBelden
€ 1.226,67
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Grey LSZH 7.6mm - -
RS-stocknr. 162-3194
FabrikantnummerBE43802.00500
FabrikantBelden
€ 5.213,22
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Blue LSZH 8.1mm 19/36 Low Smoke Zero Halogen (LSZH)
Related Products
24awg 4 pair overall foil shielded with a ...
Description:
24awg 4 pair overall foil shielded with a tinned copper drain wire cableUses a patented technique controlling conductor to conductor spacing and conductor to foil spacingCreating far better noise rejection and structural return loss than standard category 5e cablesThis cable ...
Cat. 6A (500MHz), 4-Pair, F/FTP shielded, Premise Horizontal ...
Description:
Cat. 6A (500MHz), 4-Pair, F/FTP shielded, Premise Horizontal Cable, 23 AWG Solid Bare Copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, AWG 26 solid tinned copper drainwire, overall Beldfoil® shield, LSZH jacket. Horizontal and building backbone cableSupport current ...
Brought to you by RS Pro, A well ...
Description:
Brought to you by RS Pro, A well built and durable Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. These cables are LSZH (Low Smoke Zero Halogen) ensuring health and safety standards are met ...
Category 7 100 Ω S/FTP cable.Shielded cable assembled ...
Description:
Category 7 100 Ω S/FTP cable.Shielded cable assembled in pairs and with braid used in both horizontal and vertical configurations.It forms the basis for very high-speed VDI (Voice - Data - Image) networks and offers excellent EMC immunity.Low smoke and ...