Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Propagation Mode Terminated/Unterminated Connector A Connector B Core Diameter Number of Cores Sheath Colour Cable Construction Data Rate Fibre Type IP Rating
RS-stocknr. 186-1633
Fabrikantnummer50FIBLCLC1
FabrikantStartech
€ 15,59
Each
Aantal stuks
1m Multi Mode Terminated LC LC 50/125µm - Orange Duplex - - -
RS-stocknr. 186-1642
FabrikantnummerA50FBLCLC5
FabrikantStartech
€ 27,08
Each
Aantal stuks
5m Multi Mode Terminated LC LC 50/125µm - Light Blue Duplex - - -
RS-stocknr. 186-1634
Fabrikantnummer50FIBLCLC2
FabrikantStartech
€ 16,92
Each
Aantal stuks
2m Multi Mode Terminated LC LC 50/125µm - Orange Duplex - - -
RS-stocknr. 186-1643
FabrikantnummerA50FBLCLC10
FabrikantStartech
€ 36,47
Each
Aantal stuks
10m Multi Mode Terminated LC LC 50/125µm - Light Blue Duplex - - -
RS-stocknr. 186-1635
Fabrikantnummer50FIBLCSC1
FabrikantStartech
€ 14,69
Each
Aantal stuks
1m Multi Mode Terminated LC SC 50/125µm - Orange Duplex - - -
RS-stocknr. 196-3841
FabrikantnummerMPO12PL1M
FabrikantStartech
€ 242,80
Each
Aantal stuks
1m Multi Mode - Female MPO/MTP Female MPO/MTP - - Light Blue - - - -
RS-stocknr. 186-1652
FabrikantnummerMPO8LCPL5M
FabrikantStartech
€ 336,63
Each
Aantal stuks
5m Multi Mode Terminated MTP/MPO LC 50/125µm - Light Blue - - - -
RS-stocknr. 186-1639
FabrikantnummerFIBLCST2
FabrikantStartech
€ 15,86
Each
Aantal stuks
2m Multi Mode Terminated LC ST 62.5/125µm - Orange Duplex - - -
RS-stocknr. 192-9622
FabrikantnummerFIBLCSC1
FabrikantStartech
€ 15,13
Each
Aantal stuks
- Multi Mode - - - - - Orange Duplex - - -
RS-stocknr. 193-0174
Fabrikantnummer50FIBLCST2
FabrikantStartech
€ 14,90
Each
Aantal stuks
- Multi Mode - - - - - Orange Duplex - - -
RS-stocknr. 186-1647
Fabrikantnummer450FBLCLC3
FabrikantStartech
€ 34,35
Each
Aantal stuks
3m Multi Mode Terminated LC LC 50/125µm - Light Blue Duplex - - -
RS-stocknr. 193-0187
Fabrikantnummer50FIBLCST5
FabrikantStartech
€ 20,01
Each
Aantal stuks
- Multi Mode - - - - - Orange Duplex - - -
RS-stocknr. 193-0179
Fabrikantnummer50FIBLCLC30
FabrikantStartech
€ 48,70
Each
Aantal stuks
- Multi Mode - - - - - Orange Duplex - - -
RS-stocknr. 186-1644
Fabrikantnummer50FIBLCLC10
FabrikantStartech
€ 25,90
Each
Aantal stuks
10m Multi Mode Terminated LC LC 50/125µm - Orange Duplex - - -
RS-stocknr. 186-1636
FabrikantnummerA50FBLCLC3
FabrikantStartech
€ 24,59
Each
Aantal stuks
3m Multi Mode Terminated LC LC 50/125µm - Light Blue Duplex - - -
RS-stocknr. 193-0192
FabrikantnummerA50FBSTST1
FabrikantStartech
€ 13,99
Each
Aantal stuks
- Multi Mode Terminated - - - - Light Blue Duplex - - -
RS-stocknr. 192-9624
Fabrikantnummer50FIBLCLC5
FabrikantStartech
€ 21,71
Each
Aantal stuks
- Multi Mode - - - - - Orange Duplex - - -
RS-stocknr. 186-1640
Fabrikantnummer50FIBLCSC2
FabrikantStartech
€ 15,59
Each
Aantal stuks
2m Multi Mode Terminated LC SC 50/125µm - Orange Duplex - - -
RS-stocknr. 192-9625
FabrikantnummerFIBLCLC2
FabrikantStartech
€ 16,85
Each
Aantal stuks
- Multi Mode - - - - - Orange Duplex - - -
RS-stocknr. 193-0183
FabrikantnummerFIBLCLC3
FabrikantStartech
€ 17,77
Each
Aantal stuks
- Multi Mode - - - - - Orange Duplex - - -