Networking & Coaxial Cables

Setting up a small network, or a full industrial network installation? You can easily find your ideal network and communications cables within our range including data Ethernet assemblies, fibre optic cable, telecommunication cable, thin ethernet cable, twisted pair Ethernet patch cable, and fixed installation cable.

We also offer Ethernet and telecoms cable, in Low Smoke Zero Halogen sheaths, which is also known as the LSOH and LSZH sheaths.

Industrial Ethernet Network Cable

All of which are with the various Ethernet speed grading, Cat5, Cat5e, Cat6, Cat6a, Cat7, which will cover all of the up to date network applications. We offer network cables for fixed or Patch type installations, as shielded or unshielded, twisted or untwisted pairs. Patch cable assemblies are pre-assembled and fitted with RJ-45 connectors, these can be used on various types of patch panel type applications.

Differences between the main category types and speed grading

  • Cat-5 offer speeds of up to 100 Mbps and operates at a frequency of 100 Mhz
  • Cat-5e offer speeds of up to 1 Gbps and cat5e also operates at speeds up to 100 Mhz
  • Cat-6 offer higher speeds up to 10 Gbps, 10 Gigabit speed is generally achieved with cable lengths, up to and around 50 meters. However Cat6 cable with lengths of 50 Metres and above, the speed rate then drops to 1 Gigabit per second, Cat6 cables will also run at a frequency up to 250 Mhz.
  • Cat-6e also offers speeds of up to 10 Gbps, with no length restrictions, comparing with Cat-6, Cat-6e cables run at a frequency of 500 Mhz.

Type of shields available for our Network Cables:

  • UTP or U/UTP Unshielded Twisted Pair.
  • F/UTP Overall Foil Shield.
  • U/FTP Each Pair Shielded.
  • S/FTP Each Pair Shielded + Overall Braid Shield.
  • SF/UTP Overall Foil Shield + Overall Braid Shield.
  • F/FTP Overall Foil Shield + Each Pair includes a shield.

Networking devices and types of hardware

Network cables are often used to connect various network hardware using an Ethernet connection via an RJ45 connector, fixed installations also include RJ45 outlets. Ethernet cables can be used for connecting one or more network devices together, either a computer sharing a printer, or computers connecting together peer to peer, computers sharing storage drives over a network, or a connection of various other devices such as scanners, modems and telephones. Also to note, when connecting two computers together peer to peer, this is achieved by using a crossover patch, commonly known as a null modem patch cable.

12064 Producten voor Networking & Coaxial Cables

Sorteer op
586 van 604
Tijdelijk niet op voorraad
  • RS-stocknr. 747-168
  • Fabrikantnummer 09488587588010
Subtotaal (1 zak van 10 eenheden)
€ 129,48(excl. BTW)
€ 129,48/zak
Op voorraad
  • RS-stocknr. 829-059
  • Fabrikantnummer L00005A0029
Subtotaal (1 eenheid)
€ 30,70(excl. BTW)
€ 30,70/eenheid
Op voorraad
  • RS-stocknr. 536-6715
Subtotaal (1 eenheid)
€ 22,96(excl. BTW)
€ 22,96/eenheid
Momenteel niet beschikbaar
  • RS-stocknr. 666-3770
  • Fabrikantnummer 09470400023
Subtotaal (1 eenheid)
€ 26,26(excl. BTW)
€ 26,26/eenheid
Tijdelijk niet op voorraad
  • RS-stocknr. 260-5679
  • Fabrikantnummer RSXX/0026
Subtotaal (1 eenheid)
€ 37,86(excl. BTW)
€ 37,86/eenheid
Op voorraad
  • RS-stocknr. 253-0069
  • Fabrikantnummer 115101-01-M1.00
Subtotaal (1 eenheid)
€ 32,66(excl. BTW)
€ 32,66/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 250-7551
  • Fabrikantnummer 6XV18207BH10
Subtotaal (1 eenheid)
€ 71,41(excl. BTW)
€ 71,41/eenheid
Op voorraad
  • RS-stocknr. 234-5980
  • Fabrikantnummer CA197/195-VJ
Subtotaal (1 eenheid)
€ 58,43(excl. BTW)
€ 58,43/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 256-0936
  • Fabrikantnummer 6XV18502JH10
Subtotaal (1 eenheid)
€ 38,58(excl. BTW)
€ 38,58/eenheid
Momenteel niet beschikbaar
  • RS-stocknr. 251-9806
  • Fabrikantnummer 885374510
Subtotaal (1 eenheid)
€ 63,10(excl. BTW)
€ 63,10/eenheid
Tijdelijk niet op voorraad
  • RS-stocknr. 761-355
  • Fabrikantnummer 32085E-29447P-29094CR-12
Subtotaal (1 eenheid)
€ 205,74(excl. BTW)
€ 205,74/eenheid
Op voorraad
  • RS-stocknr. 631-618
  • Fabrikantnummer 74005NH.10500
Subtotaal (1 rol van 500 meter)
€ 1.682,36(excl. BTW)
€ 1.682,36/rol
Op voorraad
  • RS-stocknr. 631-573
  • Fabrikantnummer 1583EPE.00U305
Subtotaal (1 rol van 305 meter)
€ 371,46(excl. BTW)
€ 371,46/rol
Op voorraad
  • RS-stocknr. 278-044
  • Fabrikantnummer ASMG030X113S11
Subtotaal (1 eenheid)
€ 11,10(excl. BTW)
€ 11,10/eenheid
Laatste voorraad RS
  • RS-stocknr. 162-538
  • Fabrikantnummer 33483434804003
Subtotaal (1 eenheid)
€ 60,65(excl. BTW)
€ 60,65/eenheid
Momenteel niet beschikbaar
  • RS-stocknr. 610-215
  • Fabrikantnummer 1413086
Subtotaal (1 eenheid)
€ 1,84(excl. BTW)
€ 1,84/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 250-7584
  • Fabrikantnummer 6XV18755TH20
Subtotaal (1 eenheid)
€ 63,13(excl. BTW)
€ 63,13/eenheid
Voorradig bij de fabrikant
  • RS-stocknr. 104-879
  • Fabrikantnummer 76002 BK001
Subtotaal (1 rol van 305 meter)
€ 3.311,83(excl. BTW)
€ 3.311,83/rol
Voorradig bij de fabrikant
  • RS-stocknr. 497-810
  • Fabrikantnummer 1328195
Subtotaal (1 eenheid)
€ 185,32(excl. BTW)
€ 185,32/eenheid
Op voorraad
  • RS-stocknr. 251-5189
Subtotaal (1 eenheid)
€ 7,01(excl. BTW)
€ 7,01/eenheid
Resultaten per pagina