Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Lees meer Lees minder

Filters

1 - 20 van 214 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS-stocknr. 244-0882
Fabrikantnummer44M9976-22-9
FabrikantTE Connectivity
€ 256,56
1 Reel of 300 Metre(s)
Reel(s)
0.34 mm² White - 22 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/0.15 mm - +120°C Maximum of +120 °C 300m 1.17mm 600 V Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS-stocknr. 329-9477
Fabrikantnummer55A0111-24-9
FabrikantTE Connectivity
€ 77,95
1 Reel of 100 Metre(s)
Reel(s)
0.2 mm² White - 24 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/36 -65°C +150°C -65 → +150 °C 100m 0.93mm 600 V Flame Retardant, Self-extinguishing
RS-stocknr. 329-9360
Fabrikantnummer55A0811-20-9
FabrikantTE Connectivity
€ 130,94
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² White - 20 AWG ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/32 -65°C +150°C -65 → +150 °C 100m 1.47mm 600 V Flame Retardant, Self-extinguishing
RS-stocknr. 244-1267
Fabrikantnummer100G0111-0.75-0
FabrikantTE Connectivity
€ 91,56
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black - - Polymer Flame, Fluids 19/0.23 mm -55°C +125°C -55 → +125 °C 100m 1.6mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS-stocknr. 229-1438
Fabrikantnummer44A0111-22-9
FabrikantTE Connectivity
€ 83,87
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² White - 22 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.19mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 253-1786
FabrikantnummerFLHTC0311-0.25-0
FabrikantTE Connectivity
€ 76,00
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Black - - ETFE - 19/0.127 mm -55°C +200°C -55 → +200 °C 100m 1mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 918-5245
Fabrikantnummer55A0111-16-2
FabrikantTE Connectivity
€ 173,33
1 Reel of 100 Metre(s)
Reel(s)
1.3 mm² Red - 16 AWG ETFE, Fluoropolymer - 19/0.287 mm -65°C +150°C -65 → +150 °C 100m 1.73mm 600 V Flame Retardant
RS-stocknr. 113-5821
FabrikantnummerM22759/32-22-9
FabrikantTE Connectivity
€ 24,69
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² White - 22 AWG ETFE - 19 / 34 AWG -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V ac -
RS-stocknr. 329-9584
Fabrikantnummer55A0811-22-9
FabrikantTE Connectivity
€ 109,14
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² White - 22 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.27mm 600 V Flame Retardant, Self-extinguishing
RS-stocknr. 229-1472
Fabrikantnummer44A0111-18-0
FabrikantTE Connectivity
€ 133,82
1 Reel of 100 Metre(s)
Reel(s)
0.96 mm² Black - 18 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/30 -65°C +150°C -65 → +150 °C 100m 1.65mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 789-3682
Fabrikantnummer44A0111-26-0
FabrikantTE Connectivity
€ 0,379
Each
Aantal stuks
0.15 mm² Black - 26 Polyalkene Radiation 19/38 -65°C +150°C -65 → +150 °C - 0.86mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 253-1865
FabrikantnummerFLHTC0311-0.35-6
FabrikantTE Connectivity
€ 97,00
1 Reel of 100 Metre(s)
Reel(s)
0.35 mm² Blue - 22 ETFE - 19/0.15 mm -55°C +200°C -55 → +200 °C 100m 1.16mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 253-2010
FabrikantnummerFLHTC0311-0.75-2
FabrikantTE Connectivity
€ 134,00
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Red - - ETFE - 19/0.23 mm -55°C +200°C -55 → +200 °C 100m 1.47mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 329-9534
Fabrikantnummer44A0111-18-2
FabrikantTE Connectivity
€ 118,57
1 Reel of 100 Metre(s)
Reel(s)
0.82 mm² Red - 18 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/30 -65°C +150°C -65 → +150 °C 100m 1.65mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 398-0937
Fabrikantnummer99M0111-22-0
FabrikantTE Connectivity
€ 100,32
1 Reel of 100 Metre(s)
Reel(s)
0.38 mm² Black - 22 PET Chemicals, Electric Arc Tracking, Flame, Fluids 19/0.15 mm -55°C +125°C -55 → +125 °C 100m 1.2mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 113-5860
FabrikantnummerM81044/9-14-9
FabrikantTE Connectivity
€ 148,21
1 Reel of 100 Metre(s)
Reel(s)
- White - 14 AWG Polyalkene - 19 / 27 AWG -65°C +150°C -65 → +150 °C 100m 2.74mm 600 V ac -
RS-stocknr. 789-3685
Fabrikantnummer44A0111-16-6
FabrikantTE Connectivity
€ 0,765
Each
Aantal stuks
1.3 mm² Blue - 16 Polyalkene Radiation 19/29 -65°C +150°C -65 → +150 °C - 1.83mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 253-1893
FabrikantnummerFLHTC0311-0.35-9
FabrikantTE Connectivity
€ 103,49
1 Reel of 100 Metre(s)
Reel(s)
0.35 mm² White - 22 ETFE Chemicals, Flame 19/0.15 mm -55°C +200°C -55 → +200 °C 100m 1.16mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS-stocknr. 918-5204
Fabrikantnummer44A0111-20-45
FabrikantTE Connectivity
€ 70,17
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Green/Yellow - 20 AWG Polyalkene - 19/32 AWG -65°C +150°C -65 → +150 °C 100m 1.4mm 600 V Flame Retardant
RS-stocknr. 253-2127
FabrikantnummerFLHTC0311-1.50-0
FabrikantTE Connectivity
€ 182,00
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Black - - ETFE - 19/0.32 mm -55°C +200°C -55 → +200 °C 100m 1.87mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing