Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Number of Strands Voltage Rating Conductor Material Size of Strands Wire Style Maximum Operating Temperature Fire Behaviour
RS-stocknr. 192-3948
Fabrikantnummer10037899
FabrikantNexans
€ 48,75
1 Reel of 250 Metre(s)
Reel(s)
0.33 mm² Black 22 AWG 7/0.25 mm PVC 1.45mm 250m - 250 V Copper - - +105°C -
RS-stocknr. 400-0212
Fabrikantnummer10038060
FabrikantNexans
€ 35,29
1 Reel of 100 Metre(s)
Reel(s)
0.7 mm² White 19 AWG 19/0.2 mm PVC 1.9mm 100m - 250 V Copper - - +105°C -
RS-stocknr. 192-3910
Fabrikantnummer10039047
FabrikantNexans
€ 47,92
1 Reel of 250 Metre(s)
Reel(s)
0.2 mm² Red 24 AWG 7/0.2 mm PVC 1.2mm 250m - 250 V Copper - - +105°C -
RS-stocknr. 192-3904
Fabrikantnummer10039049
FabrikantNexans
€ 47,92
1 Reel of 250 Metre(s)
Reel(s)
0.2 mm² Black 24 AWG 7/0.2 mm PVC 1.2mm 250m - 250 V Copper - - +105°C -
RS-stocknr. 192-3976
FabrikantnummerEPDX 00 KY30-05 VERT
FabrikantNexans
€ 46,11
1 Reel of 250 Metre(s)
Reel(s)
0.33 mm² Green 22 AWG 7/0.25 mm PVC 1.45mm 250m - 250 V Copper - - +105°C -
RS-stocknr. 192-3853
Fabrikantnummer10037854
FabrikantNexans
€ 95,88
1 Reel of 250 Metre(s)
Reel(s)
0.13 mm² Black 26 AWG 7/0.15 mm PVC 1mm 250m - 250 V Copper - - +105°C -
RS-stocknr. 192-4008
Fabrikantnummer10038055
FabrikantNexans
€ 36,17
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG 19/0.2 mm PVC 1.9mm 100m - 250 V Copper - - +105°C -
RS-stocknr. 192-3982
Fabrikantnummer10037896
FabrikantNexans
€ 46,11
1 Reel of 250 Metre(s)
Reel(s)
0.33 mm² Yellow 22 AWG 7/0.25 mm PVC 1.45mm 250m - 250 V Copper - - +105°C -
RS-stocknr. 400-0183
Fabrikantnummer10037900
FabrikantNexans
€ 57,50
1 Reel of 250 Metre(s)
Reel(s)
0.33 mm² Orange 22 AWG 7/0.25 mm PVC 1.45mm 250m - 250 V Copper - - +105°C -
RS-stocknr. 192-3998
Fabrikantnummer10038052
FabrikantNexans
€ 36,33
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² Black 20 AWG 19/0.2 mm PVC 1.9mm 100m - 250 V Copper - - +105°C -
RS-stocknr. 202-7619
Fabrikantnummer10038047
FabrikantNexans
€ 36,33
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² Blue 20 AWG 19/0.2 mm PVC 1.9mm 100m - 250 V Copper - - +105°C -
RS-stocknr. 192-3960
Fabrikantnummer10037902
FabrikantNexans
€ 47,08
1 Reel of 250 Metre(s)
Reel(s)
0.33 mm² Red 22 AWG 7/0.25 mm PVC 1.45mm 250m - 250 V Copper - - +105°C -
RS-stocknr. 399-9644
Fabrikantnummer10037763
FabrikantNexans
€ 126,42
1 Reel of 100 Metre(s)
Reel(s)
0.2 mm² White 24 AWG 7/0.2 mm PVC 2.5mm 100m - 250 V Tinned Copper - - +80°C -