Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Lees meer Lees minder

Filters

1 - 20 van 196 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Number of Strands Voltage Rating Conductor Material Size of Strands Wire Style Maximum Operating Temperature Fire Behaviour
RS-stocknr. 741-8054
Fabrikantnummer6713 BK001
FabrikantAlpha Wire
€ 101,96
1 Reel of 305 Metre(s)
Reel(s)
0.33 mm² Black 22 AWG 7/0.25 mm MPPE 1.24mm 305m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7455
Fabrikantnummer6713 BK005
FabrikantAlpha Wire
€ 19,10
1 Reel of 30 Metre(s)
Reel(s)
0.33 mm² Black 22 AWG 7/0.25 mm MPPE 1.24mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 741-7979
Fabrikantnummer6711 BK001
FabrikantAlpha Wire
€ 90,97
1 Reel of 305 Metre(s)
Reel(s)
0.13 mm² Black 26 AWG 7/0.16 mm MPPE 0.97mm 305m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7389
Fabrikantnummer6711 BK005
FabrikantAlpha Wire
€ 17,52
1 Reel of 30 Metre(s)
Reel(s)
0.13 mm² Black 26 AWG 7/0.16 mm MPPE 0.97mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 741-8091
Fabrikantnummer6714 BL001
FabrikantAlpha Wire
€ 129,09
1 Reel of 305 Metre(s)
Reel(s)
0.52 mm² Blue 20 AWG 10/0.25 mm MPPE 1.4mm 305m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7503
Fabrikantnummer6714 BL005
FabrikantAlpha Wire
€ 20,83
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Blue 20 AWG 10/0.25 mm MPPE 1.4mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 741-7988
Fabrikantnummer6711 RD001
FabrikantAlpha Wire
€ 90,97
1 Reel of 305 Metre(s)
Reel(s)
0.13 mm² Red 26 AWG 7/0.16 mm MPPE 0.97mm 305m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7382
Fabrikantnummer6711 RD005
FabrikantAlpha Wire
€ 17,52
1 Reel of 30 Metre(s)
Reel(s)
0.13 mm² Red 26 AWG 7/0.16 mm MPPE 0.97mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 741-8089
Fabrikantnummer6714 BK001
FabrikantAlpha Wire
€ 129,09
1 Reel of 305 Metre(s)
Reel(s)
0.52 mm² Black 20 AWG 10/0.25 mm MPPE 1.4mm 305m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7519
Fabrikantnummer6714 YL005
FabrikantAlpha Wire
€ 20,83
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Yellow 20 AWG 10/0.25 mm MPPE 1.4mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7496
Fabrikantnummer6714 BK005
FabrikantAlpha Wire
€ 20,83
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Black 20 AWG 10/0.25 mm MPPE 1.4mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7562
Fabrikantnummer6716 BK005
FabrikantAlpha Wire
€ 23,79
1 Reel of 30 Metre(s)
Reel(s)
1.3 mm² Black 16 AWG 26/0.25 mm MPPE 2.06mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 741-8102
Fabrikantnummer6714 YL001
FabrikantAlpha Wire
€ 129,09
1 Reel of 305 Metre(s)
Reel(s)
0.52 mm² Yellow 20 AWG 10/0.25 mm MPPE 1.4mm 305m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 838-5062
Fabrikantnummer6716 BK001
FabrikantAlpha Wire
€ 196,74
1 Reel of 305 Metre(s)
Reel(s)
1.3 mm² Black 16 AWG 26/0.25 mm MPPE 2.06mm 305m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 741-8098
Fabrikantnummer6714 RD001
FabrikantAlpha Wire
€ 129,09
1 Reel of 305 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG 10/0.25 mm MPPE 1.4mm 305m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7499
Fabrikantnummer6714 RD005
FabrikantAlpha Wire
€ 20,83
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG 10/0.25 mm MPPE 1.4mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7348
Fabrikantnummer6710 BK005
FabrikantAlpha Wire
€ 16,90
1 Reel of 30 Metre(s)
Reel(s)
0.08 mm² Black 28 AWG 7/0.12 mm MPPE 0.86mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7531
Fabrikantnummer6715 RD005
FabrikantAlpha Wire
€ 19,97
1 Reel of 30 Metre(s)
Reel(s)
0.75 mm² Red 18 AWG 16/0.25 mm MPPE 1.7mm 30m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 741-8124
Fabrikantnummer6715 RD001
FabrikantAlpha Wire
€ 189,76
1 Reel of 305 Metre(s)
Reel(s)
0.75 mm² Red 18 AWG 16/0.25 mm MPPE 1.7mm 305m - 600 V Copper - UL11028 +105°C -
RS-stocknr. 687-7480
Fabrikantnummer6713 SL005
FabrikantAlpha Wire
€ 19,10
1 Reel of 30 Metre(s)
Reel(s)
0.33 mm² Grey 22 AWG 7/0.25 mm MPPE 1.24mm 30m - 600 V Copper - UL11028 +105°C -