Memory Card Readers

Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:

• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card

Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.

How fast are the card readers?

Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.

Does a reader installation a difficult process?

No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Installation Type Computer Interface Card Types Dimensions Number of Ports Weight Height Length Width
RS-stocknr. 179-8024
Fabrikantnummer35FCREADBK3
FabrikantStartech
€ 22,16
Each
Aantal stuks
Internal USB 2.0 Compact Flash Type I, HC-MMC, HS-MMC, HS-MS, Memory Stick Duo, Memory Stick Micro, Memory Stick PRO, Memory Stick PRO-HG, MicroSDHC, MiniSD, MMC, RS-MMC, SD, SDHC, Xd 130 x 105 x 25mm 7 211g 25mm 130mm 105mm
RS-stocknr. 186-1550
FabrikantnummerFCREADU3C
FabrikantStartech
€ 38,16
Each
Aantal stuks
External USB 3.0 - 68 x 64 x 14mm 3 104g 31mm 104mm 129mm
RS-stocknr. 179-8043
FabrikantnummerFCREADHCU3
FabrikantStartech
€ 37,04
Each
Aantal stuks
External USB 3.0 - 85 x 55 x 20mm 4 54g 20mm 85mm 55mm
RS-stocknr. 179-8042
FabrikantnummerFCREADMICRO3
FabrikantStartech
€ 19,32
Each
Aantal stuks
External USB 3.0 - 72 x 23 x 15mm 3 15g 15mm 72mm 23mm
RS-stocknr. 123-8106
Fabrikantnummer35FCREADBU3
FabrikantStartech
€ 51,25
Each
Aantal stuks
Internal USB 3.0 Compact Flash Type I, Compact Flash Type II, HC-MMC, HS-Memory Stick, HS-MMC, HS-MS, Memory Stick, Memory Stick Duo, Memory Stick eXtended Capacity, Memory Stick MagicGate, Memory Stick Micro, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MiniSD, MMC, SD, SDXC 118 x 24 x 100mm 6 250g 24mm 118mm 100mm
RS-stocknr. 186-1564
FabrikantnummerCFASTRWU3
FabrikantStartech
€ 56,46
Each
Aantal stuks
External USB 3.0 CFast 2.0 or 1.0 Cards 246 x 58 x 14.7mm 1 55g 30mm 220mm 198mm
RS-stocknr. 186-1566
FabrikantnummerCFASTRWU3C
FabrikantStartech
€ 61,04
Each
Aantal stuks
External USB 3.0 Compact Flash Type I, Compact Flash Type II 245 x 58 x 15mm 1 52g 15mm 220mm 198mm
RS-stocknr. 186-1556
Fabrikantnummer2SD4FCRU3C
FabrikantStartech
€ 34,44
Each
Aantal stuks
External USB 3.0 MMC, SD, SDHC, SDXC 106 x 69.5 x 13.5mm 3 141g 34mm 144mm 174mm
Nieuw
RS-stocknr. 213-3143
FabrikantnummerCB2CFFCR
FabrikantStartech
€ 19,91
Each
Aantal stuks
External - Compact Flash Type I 5 x 55 x 85mm 1 22g - - -
RS-stocknr. 197-5462
FabrikantnummerMSDREADU2OTG
FabrikantStartech
€ 10,53
Each
Aantal stuks
External USB 2.0 MicroSD 4 x 1.2 x 2.2cm 1 27g 22mm 75mm 102mm
RS-stocknr. 186-1559
Fabrikantnummer35BAYCF2IDE
FabrikantStartech
€ 30,46
Each
Aantal stuks
Internal IDE Compact Flash Type I, Compact Flash Type II 97 x 100 x 25mm 1 215g 158mm 220mm 48mm
RS-stocknr. 197-5461
FabrikantnummerSDMSDRWU3AC
FabrikantStartech
€ 16,70
Each
Aantal stuks
External USB 3.0 MicroSD, SD 7.3 x 2 x 1.1cm 2 14g 20mm 105mm 70mm
RS-stocknr. 186-1570
Fabrikantnummer4SD4FCRU31C
FabrikantStartech
€ 146,53
Each
Aantal stuks
External USB 3.1 MMC, SD, SDHC, SDXC 177 x 70 x 17mm 4 335g 50mm 195mm 142mm