Embedded System Kits

Embedded system kits are a computer system with a dedicated function within a larger mechanical or electrical system, often with real-time computing constraints. They're built in as part of a complete device, often including hardware and mechanical parts.

What are embedded system kits used for?

Embedded system kits control many devices across the home or in industry. They can be found in your washing machine, electric oven, refrigerator and stereo. Even a car has around 30 to 40 embedded systems on board. At the centre of each embedded system there's a processor or a micro controller that responds to inputs (for example, CPUs with integrated memory or peripheral interfaces).

Types of embedded system kits

There are lots of different embedded system kits available. Ultra-compact devices are ideal for todays smart energy initiatives, as well as other applications that require a cost effective web-enabled device server. Embedded system kits (available as standard or deluxe models) are ideal for educational purposes or real-world embedded solutions.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Core Processor Dimensions Height Included Features Kit Type Length Maximum Operating Temperature Minimum Operating Temperature Processor Clock Speed Supported Bus Interfaces Supported I/O Interfaces Supported Network Interfaces Width
RS-stocknr. 761-7359
Fabrikantnummer101-1327
€ 105,02
Each
Aantal stuks
Rabbit 6000 30 x 51 x 3mm 3mm Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Watchdog Timer Development 51mm +85°C -40°C 200MHz PCI, SPI I2C 10/100 Base-T 30mm
RS-stocknr. 761-7368
Fabrikantnummer101-1326
€ 213,10
Each
Aantal stuks
Rabbit 6000 30 x 51 x 3mm 3mm Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Watchdog Timer Development 51mm +85°C -40°C 200MHz PCI, SPI I2C 10/100 Base-T 30mm
Related Products
High speed Serial-to-Ethernet gateway module with an RJ-45 ...
Description:
High speed Serial-to-Ethernet gateway module with an RJ-45 jackHigh stability and reliability Ethernet connection solution10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100Up to 230Kbps serial communication interfaceSerial configuration commands support: Simple command frame ...
THS3000 series handheld oscilloscopes provide bench performance in ...
Description:
THS3000 series handheld oscilloscopes provide bench performance in a compact and portable package. They offer true portability and battery operation, optimising their use for both bench design and field test. THS3000 key applications include design and debug of electronic systems, ...
The Microchip Explorer 16/32 Development Board is a ...
Description:
The Microchip Explorer 16/32 Development Board is a versatile full-featured prototyping platform for 16-bit and 32-bit PIC microcontrollers and dsPIC digital signal controllers.With the Explorer 16/32, MCUs and DSCs can be easily interchanged through the use of the Plug-In Modules ...
The Atmel SAMD20 Xplained Pro Evaluation Kit allows ...
Description:
The Atmel SAMD20 Xplained Pro Evaluation Kit allows you to evaluate the ATSAMD20J18A microcontroller. It features an on-board Embedded Debugger and so no external tools are necessary to program or debug the ATSAMD20J18A device. A typical application for a SAM ...