Single Board Computers

Single Board Computer (SBC) is a computer where all the computer components are built into a single circuit board. It contains the microprocessor, storage and memory, as well. We offer a selection of single board computers including Intel single board computer which is fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory.Features and Benefits of single board computers:● Supports one Gigabit Ethernet● Supports one IDE and one SATA hard drive● Supports six USB 2.0 port● Onboard LVDS support: One single-channel LVDS panel support● Supports HD audio● Supports one HDMI port Applications:Single board computers can be found embedded in larger devices like:● ATM machines● Industrial components● Medical equipment● Cash registers● Touch screen kiosks

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Core Processor Processor Clock Speed Front-Side Bus Clock Speed Supported Memory Installed Memory Maximum Supported Memory Capacity Supported I/O Interfaces Supported Network Interfaces Supported Video Ports Expansion Slots Supported On-board Solid State Disk Type Supported Hard Drive Interface Dimensions Height
RS-stocknr. 703-4230
FabrikantnummerPCM-9361EG-RSKIT1
FabrikantAdvantech
€ 921,00
Each
Aantal stuks
Intel Atom N270 1.6GHz 533MHz 1x SODIMM DDR2 2 GB 512kB Audio (Line-In), Audio (Line-Out), Audio (Mic-In), COM, Ethernet, PS/2, USB, VGA 10/100/1000 Ethernet LVDS, TTL, VGA PCI-104 Type I Compact Flash, Type II Compact Flash SATA 102 x 146 x 28.2mm 28.2mm
RS-stocknr. 775-5003
FabrikantnummerFIGnition inFUZE
FabrikantFIGnition
€ 45,12
Each
Aantal stuks
Atmel AVR 8-bit 20MHz - - 8 kB - GPIO - - - - - - -
RS-stocknr. 713-8925
FabrikantnummerAMOS-3001-2N12A2
FabrikantVIA Technologies
€ 486,26
Each
Aantal stuks
VIA Nano E 1.2GHz 800MHz 1x SODIMM DDR2 2 GB 1MB COM x 2, HDMI, RJ45, USB 2.0 x 4, VGA Gigabit Ethernet VGA - - SATA 150 x 108 x 46mm 46mm
RS-stocknr. 667-2904
Fabrikantnummer20-101-1220
€ 264,75
Each
Aantal stuks
Rabbit 4000 58.98MHz - 1x SRAM 512 kB - Ethernet, RS232 x 3, RS485 10/100 Ethernet - - MiniSD - 96 x 146 x 24mm 24mm
RS-stocknr. 716-5182
FabrikantnummerNANO-8044-1600
FabrikantPortwell
€ 502,09
Each
Aantal stuks
Intel Atom Z530 1.6GHz 400/533MHz 1x SODIMM DDR2 - - Audio, Ethernet, GPIO, IDE, LVDS, RS232, RS422, RS485, USB 2.0 x 6, VGA Gigabit Ethernet LVDS, VGA PCI Compact Flash, SD IDE - -
RS-stocknr. 667-2890
Fabrikantnummer20-101-1256
€ 126,61
Each
Aantal stuks
Rabbit 4000 40MHz - 1x SRAM 1 MB - Ethernet, RS232 x 3, Wireless 10 Base-T - - - - 96 x 146 x 16mm 16mm
RS-stocknr. 880-6862
FabrikantnummerSK-Armadillo-43T
Fabrikant4D Systems
€ 101,54
Each
Aantal stuks
ARM1176JZF-S - - - - - USB Ethernet, Wifi - - - - 120.7 x 16.5 x 69.6mm 69.6mm
Related Products
Introducing RevPi Core 3, the latest in industrial ...
Description:
Introducing RevPi Core 3, the latest in industrial computing from Kunbus. Using a Raspberry Pi Compute Module 3, the system is able to perform high-performance tasks and applications with ease and accuracy.The RevPi Core 3 is highly customisable, for example, ...
Allied Telesis 2911 Series Network Interface Cards feature ...
Description:
Allied Telesis 2911 Series Network Interface Cards feature a PCI Express design, providing the maximum bandwidth and bus efficiency with the benefits of low-power consumption. Jumbo framesChecksum offloadingSecure transmissionsPCI Express (PCIe x 1)Smart Load Balancing (SLB) and failoverLow profile and ...