Single Board Computers

Single Board Computer (SBC) is a computer where all the computer components are built into a single circuit board. It contains the microprocessor, storage and memory, as well.

We offer a selection of single board computers including Intel single board computer which is fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory.
Features and Benefits of single board computers:
● Supports one Gigabit Ethernet
● Supports one IDE and one SATA hard drive
● Supports six USB 2.0 port
● Onboard LVDS support: One single-channel LVDS panel support
● Supports HD audio
● Supports one HDMI port

Applications:
Single board computers can be found embedded in larger devices like:
● ATM machines
● Industrial components
● Medical equipment
● Cash registers
● Touch screen kiosks

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Core Processor Processor Clock Speed Front-Side Bus Clock Speed Supported Memory Installed Memory Maximum Supported Memory Capacity Supported I/O Interfaces Supported Network Interfaces Supported Video Ports Expansion Slots Supported On-board Solid State Disk Type Supported Hard Drive Interface Dimensions Height
RS-stocknr. 667-2904
Fabrikantnummer20-101-1220
€ 262,77
Each
Aantal stuks
Rabbit 4000 58.98MHz - 1x SRAM 512 kB - Ethernet, RS232 x 3, RS485 10/100 Ethernet - - MiniSD - 96 x 146 x 24mm 24mm
RS-stocknr. 667-2890
Fabrikantnummer20-101-1256
€ 126,61
Each
Aantal stuks
Rabbit 4000 40MHz - 1x SRAM 1 MB - Ethernet, RS232 x 3, Wireless 10 Base-T - - - - 96 x 146 x 16mm 16mm