KVM Switches

What is a KVM Switch?


A KVM (keyboard, video and mouse) switch or sometimes referred to as a server switch or CPU switch is a hardware device that enables a user or multiple user’s reliable access to control a number of computers using a single keyboard, monitor (video display) and mouse.


How does a KVM Switch work?


A KVM switch pushes multiple video and peripheral signals and produces a single output to a single keyboard, video or mouse, allowing for quick access to several computers and data sources.


Some KVM switches allow users to alternate audio and USB devices between computers and many are designed for connections of up to thousands of users and servers controlled from a single console.


When are KVM Switches used?


Control multiple computers: KVM switches are commonly used in environments when you need to control multiple computers like in a data centre. With a single switch, the administrator can alternate access from one computer to another.


Multi-user computer control: by using a KVM Matrix switch, multiple users can control one to many shared computers, enabling cross-functional access to data.


Control of Multiple Operating Systems: KVM switches enable users to switch across multiple operating systems such as Microsoft Windows, Mac, Linux


What are the different types of KVM Switches?


DisplayPort KVM switch: are becoming increasingly popular as video display manufacturers are moving away from DVI-I and VGA. DisplayPort KVM switches are beneficial for peripheral sharing. This setup allows users to share many USB peripherals across all computers.


DVI KVM switch: used with DVI compatible monitor(s). These are intended to deliver reliable digital video capabilities, providing a better solutions by overcoming resolution limitation of VGA formats. The switches can work with either single or dual link DVI-D or DVI-I and can also offer reverse compatibility. This can be useful for those users who need to work with high-performance workstations.


HDMI KVM switch: this is an ideal switch for those looking for HDMI signal switching that does not affect video quality. The HDMI KVM switches are known for quick switching without interruptions. They are commonly used in broadcasting, medical imaging, home and commercial theatres and digital signage.


USB KVM Switch – A common type of switch that uses USB cables for keyboard video & mouse connections, some models will also work with PS/2 connectivity and allows for audio sharing and wireless connectivity.


KVM-over-IP switch: these types of switches give user’s access or monitor multiple PCs and servers in a dedicated network, LAN or even over a WAN from anywhere with IP remote access. KVM/IP Switch are mostly found in medium or large data centres who need multiple users to monitor several computers or servers.


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ports Number of Displays Supported Number of Video Outputs Video Connection Type Keyboard/Mouse Connection Type Audio Connection Type Dimensions Maximum Resolution Depth Height Width Keyboard Layout
RS-stocknr. 898-8333
FabrikantnummerSV211KUSB
FabrikantStartech
€ 46,85
Each
Aantal stuks
2 1 1 VGA USB 3.5 mm Stereo 96 x 60 x 20mm 2048 x 1536 60mm 20mm 96mm -
RS-stocknr. 898-8349
FabrikantnummerSV231DVIUA
FabrikantStartech
€ 181,61
Each
Aantal stuks
2 1 1 DVI USB 3.5 mm Stereo 160 x 100 x 40mm 1920 x 1200 100mm 40mm 160mm -
RS-stocknr. 898-8383
FabrikantnummerSV831DVIU
FabrikantStartech
€ 907,71
Each
Aantal stuks
8 1 1 DVI USB No Audio 438 x 180 x 44mm 1920 x 1200 180mm 44mm 438mm -
RS-stocknr. 123-8077
FabrikantnummerSV211DPUA
FabrikantStartech
€ 120,68
Each
Aantal stuks
2 1 1 DisplayPort USB 3.5 mm Stereo 66 x 88 x 23mm 2560 x 1900 88mm 23mm 66mm -
RS-stocknr. 123-8084
FabrikantnummerSV431DVIUAGB
FabrikantStartech
€ 258,53
Each
Aantal stuks
4 1 1 DVI USB 3.5 mm Stereo 253 x 115 x 45mm 2560 x 1600 115mm 45mm 253mm -
RS-stocknr. 123-8085
FabrikantnummerSV831DUSBU
FabrikantStartech
€ 420,27
Each
Aantal stuks
8 1 1 VGA USB No Audio 540 x 180 x 45mm 1920 x 1440 180mm 45mm 540mm -
RS-stocknr. 898-8365
FabrikantnummerSV431DDVDUA
FabrikantStartech
€ 357,81
Each
Aantal stuks
4 2 2 DVI USB 3.5 mm Stereo 220 x 130 x 60mm 1920 x 1440 130mm 60mm 220mm -
RS-stocknr. 898-8343
FabrikantnummerSV411KUSB
FabrikantStartech
€ 91,95
Each
Aantal stuks
2 1 1 VGA USB 3.5 mm Stereo 95 x 61 x 25mm 2048 x 1536 61mm 25mm 95mm -
RS-stocknr. 898-8380
FabrikantnummerSV1631DUSBUK
FabrikantStartech
€ 827,86
Each
Aantal stuks
16 1 1 VGA USB No Audio 440 x 190 x 45mm 1920 x 1440 190mm 45mm 440mm -
RS-stocknr. 179-8065
FabrikantnummerSV431DPDDUA2
FabrikantStartech
€ 919,68
Each
Aantal stuks
4 2 2 DisplayPort USB 3.5 mm Stereo 127 x 215.9 x 63.5mm 3840 x 2160 215.9mm 63.5mm 127mm -
RS-stocknr. 179-8052
FabrikantnummerSV431DPUA2
FabrikantStartech
€ 520,08
Each
Aantal stuks
4 1 1 DisplayPort USB 3.5 mm Stereo 220 x 131 x 45mm 3840 x 2160 131mm 45mm 220mm -
RS-stocknr. 898-8387
FabrikantnummerSV831DUSBGB
FabrikantStartech
€ 365,83
Each
Aantal stuks
8 1 1 VGA USB No Audio 438 x 180 x 45mm 1920 x 1440 180mm 45mm 438mm -
RS-stocknr. 898-8361
FabrikantnummerSV231DD2DUA
FabrikantStartech
€ 342,68
Each
Aantal stuks
2 2 2 DVI USB 3.5 mm Stereo 163 x 100 x 57mm 1920 x 1200 100mm 57mm 163mm -
RS-stocknr. 186-2759
FabrikantnummerSV231DPU34K
FabrikantStartech
€ 442,17
Each
Aantal stuks
2 1 1 DisplayPort USB 3.5 mm Stereo 10 x 16 x 4cm 3840 x 2160 160mm 40mm 100mm -
RS-stocknr. 123-8065
FabrikantnummerNOTECONS01
FabrikantStartech
€ 520,00
Each
Aantal stuks
1 1 1 VGA USB No Audio 74 x 115 x 15mm 1920 x 1200 115mm 15mm 74mm -
RS-stocknr. 179-8050
FabrikantnummerSV431HDU3A2
FabrikantStartech
€ 483,34
Each
Aantal stuks
4 1 1 HDMI USB 3.5 mm Stereo 220 x 130 x 43mm 1920 x 1080 130mm 43mm 220mm -
RS-stocknr. 179-8057
FabrikantnummerSV231DPDDUA2
FabrikantStartech
€ 450,76
Each
Aantal stuks
2 2 2 DisplayPort USB 3.5 mm Stereo 161 x 100 x 57.5mm 3840 x 2160 100mm 57.5mm 161mm -
RS-stocknr. 123-8070
FabrikantnummerSV431DVIUDDM
FabrikantStartech
€ 373,83
Each
Aantal stuks
4 1 1 DVI USB No Audio 131 x 275 x 44mm 1920 x 1200 275mm 44mm 131mm -
RS-stocknr. 186-2757
FabrikantnummerSV431USBDDM
FabrikantStartech
€ 369,90
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 898-8337
FabrikantnummerSV431USB
FabrikantStartech
€ 114,78
Each
Aantal stuks
4 1 1 VGA USB No Audio 220 x 130 x 44mm 1920 x 1440 130mm 44mm 220mm -