USB Hubs

USB hubs are a piece of hardware that features several USB (Universal Serial Bus) ports. Through expanding the number of USB ports, more than one USB application can be plugged in at one time when connected to a host system or device.

What is a USB Hub used for?
• A good example of where a USB Hub can be used, is with a computer. Many desktop computers feature two or three built-in ports, but more often than not there is not enough ports to support the peripherals that a user needs. With a computer, a user may need use of a mouse, keyboard, printer, microphone and a webcam. To use all of these applications at one time, a hub is the perfect solution. It acts as an adapter, a user simply needs to connect the USB cable from the given application into the Hub which will then allow all of the functions to work simultaneously.
• A Hub is useful for charging a large number of devices at the same time, a powered USB Hub removes the need for a computer.

Benefits of using a Hub
• Some Hubs are portable allowing a user to take it with them wherever they may need to use more than one cable/device at one time.
• Most are "plug and play" and require no additional set up
• Some are multi-port, allowing different types of cable to be used at one time
• Our range features 2, 3, 4 ports for USB. The range also proudly features 7-port, 10 and 13 with new Hubs being added to the range regularly.
• The choice of USB-A and USB-C.

Hub applications
The number of peripherals made is constantly growing with USB versions. Below is just a handful of common USB devices that are available today.
• Storage devices, Network connections, Video phones, Mobile or telephones, Speakers, Modems, Digital Cameras, Joysticks, Scanners, USB Flash drives, HDMI, Wi-Fi and a laptop.

Powered USB Hub or Unpowered USB Hub?
USB hubs can be powered or unpowered. Most consumer hubs are small units and tend to be unpowered, using the power of the computer that they are plugged in to. If lots of self-powered devices are connected (such as printers or scanners) an unpowered model would be sufficient. Depending on the application, you may find that you want a powered USB to manage multiple unpowered devices. A powered hub ensures that the computer’s power supply does not become overloaded.

RS Components feature a generous range of USB Hubs, supplied by leading brands such as HAMA, Startech, D-Link and of course our trusted own brand RS Pro.

...
Lees meer Lees minder

Filters

1 - 20 van 64 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs USB Standard Number of USB Ports USB Connection Type Network Connection Type Power Source Dimensions Depth Height Width
RS-stocknr. 898-8403
FabrikantnummerST4200USBM
FabrikantStartech
€ 82,52
Each
Aantal stuks
USB 2.0 4 USB A - Terminal Connector 114.5 x 57.3 x 26.3mm 57.3mm 26.3mm 114.5mm
RS-stocknr. 898-8425
FabrikantnummerST7300USB3B
FabrikantStartech
€ 63,95
Each
Aantal stuks
USB 3.0 7 USB A - AC Adapter 172 x 70 x 23mm 70mm 23mm 172mm
RS-stocknr. 898-8406
FabrikantnummerST7200USBM
FabrikantStartech
€ 107,88
Each
Aantal stuks
USB 2.0 7 USB A - Terminal Connector 133 x 61.5 x 36.3mm 61.5mm 36.3mm 133mm
RS-stocknr. 123-8108
FabrikantnummerST103008U2C
FabrikantStartech
€ 85,89
Each
Aantal stuks
USB 3.0 10 USB A - AC Adapter 201 x 60 x 24mm 60mm 24mm 201mm
RS-stocknr. 123-8109
FabrikantnummerST1030USBM
FabrikantStartech
€ 197,70
Each
Aantal stuks
USB 3.0 10 USB A - Terminal Connector 198 x 56 x 31mm 56mm 31mm 198mm
RS-stocknr. 898-8419
FabrikantnummerST4300MINU3B
FabrikantStartech
€ 27,64
Each
Aantal stuks
USB 3.0 4 USB A - USB 80 x 36 x 14mm 36mm 14mm 80mm
RS-stocknr. 123-8110
FabrikantnummerST43004UA
FabrikantStartech
€ 32,04
Each
Aantal stuks
USB 3.0 4 USB A - USB Bus 112 x 36 x 18mm 36mm 18mm 112mm
RS-stocknr. 898-8416
FabrikantnummerST4300USBM
FabrikantStartech
€ 124,05
Each
Aantal stuks
USB 3.0 4 USB A - AC Adapter 152 x 59.6 x 23.5mm 59.6mm 23.5mm 152mm
RS-stocknr. 898-8412
FabrikantnummerST3300GU3B
FabrikantStartech
€ 60,46
Each
Aantal stuks
USB 3.0 3 USB A RJ45 AC Adapter 87 x 43 x 14mm 43mm 14mm 87mm
RS-stocknr. 186-3261
FabrikantnummerHB30C3A1GEA
FabrikantStartech
€ 51,11
Each
Aantal stuks
USB 3.0 3 USB A - USB Bus 78 mm x 41 mm x 1.5 cm 41mm 15mm 78mm
RS-stocknr. 186-3262
FabrikantnummerTBT3TBTADAP
FabrikantStartech
€ 113,41
Each
Aantal stuks
USB C 1 USB C - USB 28 cm x 59 mm x 1.6 cm 59mm 16mm 280mm
Nieuw
RS-stocknr. 213-3125
FabrikantnummerHB31C4AS
FabrikantStartech
€ 84,86
Each
Aantal stuks
- 4 USB A, USB C - AC Adapter 60 x 100 x 25mm - - -
RS-stocknr. 179-8040
FabrikantnummerHB30A3A1CFB
FabrikantStartech
€ 41,14
Each
Aantal stuks
USB 3.0 4 USB A, USB C - USB Bus 75 x 40 x 13mm 40mm 13mm 75mm
RS-stocknr. 186-3271
FabrikantnummerHB20A7AME
FabrikantStartech
€ 335,79
Each
Aantal stuks
USB 2.0 7 USB A - Terminal Connector 13.2 cm x 63 mm x 4.2 cm 63mm 42mm 132mm
RS-stocknr. 138-5535
FabrikantnummerST4202USBGB
FabrikantStartech
€ 22,89
Each
Aantal stuks
USB 2.0 4 USB A - AC Adapter 100 x 60 x 20mm 60mm 20mm 100mm
Nieuw
RS-stocknr. 213-3126
FabrikantnummerHB31C3A1CS
FabrikantStartech
€ 85,77
Each
Aantal stuks
- 4 USB A, USB C - AC Adapter 60 x 100 x 25mm - - -
RS-stocknr. 138-3781
FabrikantnummerST53004U1C
FabrikantStartech
€ 56,21
Each
Aantal stuks
USB 3.0 4 USB A - AC Adapter 103 x 60 x 22mm 60mm 22mm 103mm
RS-stocknr. 138-3784
FabrikantnummerST4300PBU3
FabrikantStartech
€ 31,09
Each
Aantal stuks
USB 3.0 4 USB A - USB 137 x 30 x 22mm 30mm 22mm 137mm
RS-stocknr. 179-8038
FabrikantnummerHB30A3A1CST
FabrikantStartech
€ 76,50
Each
Aantal stuks
USB 3.0 4 USB A, USB C - AC Adapter 100 x 60 x 24mm 60mm 24mm 100mm
RS-stocknr. 186-3270
FabrikantnummerTB33A1C
FabrikantStartech
€ 285,34
Each
Aantal stuks
USB 3.1 4 USB A, USB C - AC Adapter 14.8 cm x 74 mm x 2.4 cm 74mm 24mm 148mm