Video Extenders

A video extender increases the signal strength from a computer port to a monitor, above the reach of a standard cable. If there is a long distance between the monitor and the computer or if multiple monitors are used simultaneously, a video extender can boost picture and audio quality.


What are video extenders used for?

Video extenders are useful in the office, home or education environments, where standard cabling lengths are often too short, and picture and audio quality are compromised from signal degradation if very long cables are used. The same issues are evident in a wireless environment, where signal output decreases the further away from the router or picture source you go, making video extenders a useful choice for wireless applications as well.


Types of video extenders

The main types of video extenders include:

  • VGA (video graphics array) extenders – useful for increasing signal strength in signage board applications and remote display units.
  • HDMI (high-definition multimedia interface) extenders – add distance and scalability to very high definition multimedia interface connections.
  • DVI (digital visual interface) extenders – suitable for single video extensions.

...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Video Connection Type Number of Video Ports Transmission Method Maximum Resolution Extension Distance Audio Connection Type Local Device Dimensions Local Device Weight Remote Device Dimensions Remote Device Weight Local Device Depth Local Device Height Local Device Width
RS-stocknr. 898-8444
FabrikantnummerST121HDBTE
FabrikantStartech
€ 278,68
Each
Aantal stuks
Extender Pair HDMI 1 HDBaseT 4096 x 2160 70m HDMI 80 x 67 x 25mm 310g 80 x 67 x 25mm 310g 67mm 25mm 80mm
RS-stocknr. 123-8114
FabrikantnummerST121USBHD
FabrikantStartech
€ 260,39
Each
Aantal stuks
Extender Pair HDMI 1 CATx 1920 x 1080 50m HDMI 82 x 82 x 21mm 230g 82 x 82 x 21mm 230g 82mm 21mm 82mm
RS-stocknr. 898-8456
FabrikantnummerST121SHD30
FabrikantStartech
€ 78,14
Each
Aantal stuks
Extender Pair HDMI 1 CATx 1920 x 1080 30m HDMI 82 x 45 x 22mm 235g 82 x 45 x 22mm 235g 45mm 22mm 82mm
RS-stocknr. 898-8431
FabrikantnummerST121UTPGB
FabrikantStartech
€ 142,98
Each
Aantal stuks
Extender Pair VGA 4 CATx 1600 x 1200 150m - 83 x 60 x 20mm 181g 83 x 60 x 20mm 181g 60mm 20mm 83mm
RS-stocknr. 898-8440
FabrikantnummerST121HDBTPW
FabrikantStartech
€ 464,69
Each
Aantal stuks
Extender Pair HDMI 1 HDBaseT 4096 x 2160 100m HDMI 80 x 67 x 25mm 429g 80 x 67 x 25mm 429g 67mm 25mm 80mm
RS-stocknr. 123-8113
FabrikantnummerST12MHDLANRX
FabrikantStartech
€ 269,71
Each
Aantal stuks
Receiver HDMI 1 IP 1920 x 1200 300m HDMI - - 131 x 97 x 28mm 450g - - -
RS-stocknr. 898-8428
FabrikantnummerST121UTPEP
FabrikantStartech
€ 186,98
Each
Aantal stuks
Extender Pair VGA 1 CATx 1920 x 1200 80m - 138 x 100 x 25mm 36g 138 x 100 x 25mm 36g 100mm 25mm 138mm
RS-stocknr. 898-8434
FabrikantnummerST122UTPAGB
FabrikantStartech
€ 168,22
Each
Aantal stuks
Extender Pair VGA 4 CATx 1440 x 900 150m 3.5 mm Stereo 83 x 60 x 20mm 181g 83 x 60 x 20mm 181g 60mm 20mm 83mm
RS-stocknr. 123-8112
FabrikantnummerST12MHDLAN
FabrikantStartech
€ 507,37
Each
Aantal stuks
Extender Pair HDMI 1 IP 1920 x 1200 300m HDMI - - 131 x 97 x 28mm 450g - - -
RS-stocknr. 898-8447
FabrikantnummerST121SHD50
FabrikantStartech
€ 148,25
Each
Aantal stuks
Extender Pair HDMI 1 CATx 1920 x 1080 50m HDMI 80 x 51 x 21mm 157g 80 x 51 x 21mm 157g 51mm 21mm 80mm
RS-stocknr. 186-1964
FabrikantnummerST121HDBT20L
FabrikantStartech
€ 591,32
Each
Aantal stuks
Extender HDMI 1 CATx 4096 x 2160 100m HDMI 10.2 cm x 76 mm x 2.6 cm 110g 10.2 cm x 76 mm x 2.6 cm 110g 76mm - -
RS-stocknr. 196-3874
FabrikantnummerST12MHDLNHK
FabrikantStartech
€ 622,95
Each
Aantal stuks
HDMI Extender HDMI 1 IP 1920 x 1080 15m HDMI - 3.2kg - - - - -
Nieuw
RS-stocknr. 213-3230
FabrikantnummerST121HD20FXA
FabrikantStartech
€ 781,68
Each
Aantal stuks
HDMI Extender HDMI 1 - 4096 x 2160 1000m - - - - - - - -
RS-stocknr. 193-2925
FabrikantnummerST12MHDLAN2K
FabrikantStartech
€ 776,39
Each
Aantal stuks
IP Extender HDMI - IP 1920 x 1080 100m - - 1.2kg - - - - -
RS-stocknr. 186-1960
FabrikantnummerST121HDBTDK
FabrikantStartech
€ 410,51
Each
Aantal stuks
Extender HDMI 1 HDBaseT 4096 x 2160 70m HDMI 80 mm x 68 mm x 2.5 cm 252g 80 mm x 68 mm x 2.5 cm 252g 68mm - 80mm
RS-stocknr. 193-2920
FabrikantnummerST1214T
FabrikantStartech
€ 194,34
Each
Aantal stuks
Extender VGA 4 CATx 1600 x 1200 150m - 10.3 cm x 63.9 mm x 2.1 cm 201g 10.3 cm x 63.9 mm x 2.1 cm 201g 63.9mm - -
RS-stocknr. 193-2927
FabrikantnummerSTHDBTRX
FabrikantStartech
€ 191,14
Each
Aantal stuks
Receiver HDMI 1 CATx 1920 x 1200 70m - 11 cm x 75 mm x 2.2 cm 215g 11 cm x 75 mm x 2.2 cm 215g 75mm - -
RS-stocknr. 197-5510
FabrikantnummerWIFI2HD2
FabrikantStartech
€ 237,34
Each
Aantal stuks
HDMI Extender HDMI 1 WiFi 1920 x 1080 - - - - - - - - -
RS-stocknr. 193-2926
FabrikantnummerST121HDBTD
FabrikantStartech
€ 257,81
Each
Aantal stuks
HDMI Extender HDMI 1 CATx 4096 x 2160 70m - 31 cm x 35 mm x 2.5 cm 108g 31 cm x 35 mm x 2.5 cm 108g 35mm - -
RS-stocknr. 186-1576
FabrikantnummerHDBOOST4K
FabrikantStartech
€ 103,14
Each
Aantal stuks
HDMI Extender HDMI 1 HDMI 3840 x 2160 35m 7.1 Surround Sound Audio 56 x 46 x 15mm 150g - - 46mm 15mm 56mm