Video Extenders

A video extender increases the signal strength from a computer port to a monitor, above the reach of a standard cable. If there is a long distance between the monitor and the computer or if multiple monitors are used simultaneously, a video extender can boost picture and audio quality.


What are video extenders used for?

Video extenders are useful in the office, home or education environments, where standard cabling lengths are often too short, and picture and audio quality are compromised from signal degradation if very long cables are used. The same issues are evident in a wireless environment, where signal output decreases the further away from the router or picture source you go, making video extenders a useful choice for wireless applications as well.


Types of video extenders

The main types of video extenders include:

  • VGA (video graphics array) extenders – useful for increasing signal strength in signage board applications and remote display units.
  • HDMI (high-definition multimedia interface) extenders – add distance and scalability to very high definition multimedia interface connections.
  • DVI (digital visual interface) extenders – suitable for single video extensions.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Video Connection Type Number of Video Ports Transmission Method Maximum Resolution Extension Distance Audio Connection Type Local Device Dimensions Local Device Weight Remote Device Dimensions Remote Device Weight Local Device Depth Local Device Height Local Device Width
RS-stocknr. 720-9190
FabrikantnummerALPV150P
FabrikantAdder
€ 226,62
Each
Aantal stuks
Extender Pair VGA 1 CATx 1920 x 1080 150m - 63 x 45 x 21mm - 63 x 45 x 21mm - 45mm 21mm 63mm
RS-stocknr. 720-9144
FabrikantnummerX50-UK
FabrikantAdder
€ 590,85
Each
Aantal stuks
Extender Pair VGA 1 CATx 1920 x 1200 50m 3.5 mm Stereo 120 x 75 x 26mm 430g 120 x 75 x 26mm 430g 75mm 26mm 120mm
RS-stocknr. 125-9449
FabrikantnummerALDV100P
FabrikantAdder
€ 411,98
Each
Aantal stuks
Extender Pair HDMI 1 CATx 1920 x 1080 50m HDMI 45 x 63 x 21mm 250g - - 63mm 21mm 45mm
RS-stocknr. 720-9153
FabrikantnummerX50-MS2-UK
FabrikantAdder
€ 873,80
Each
Aantal stuks
Extender Pair VGA 1 CATx 1920 x 1200 50m 3.5 mm Stereo 120 x 75 x 26mm 430g 120 x 75 x 26mm 430g 75mm 26mm 120mm
RS-stocknr. 125-9450
FabrikantnummerALDV104T-UK
FabrikantAdder
€ 723,15
Each
Aantal stuks
Transmitter HDMI 4 CATx 1920 x 1080 50m HDMI 115 x 114 x 26mm 440g - - 114mm 26mm 115mm
RS-stocknr. 720-9169
FabrikantnummerALAV100T-UK
FabrikantAdder
€ 205,98
Each
Aantal stuks
Transmitter VGA 1 CATx 1920 x 1080 300m 3.5 mm Stereo 70 x 52 x 25mm - - - 52mm 25mm 70mm