Industrial hubs are the devices used to connect several Ethernet devices together at one time. They then function as a single network together. How do they work? By porting together several Ethernet devices in one, the industrial hubs act as one gateway for all your Ethernet devices to interact and facilitate any data transfers needed. Particularly helpful if you have more than one device to connect to each other but have limited ports available. Features and benefits: Connect multiple devices to one central hub Energy efficient Cost efficient for quick network infrastructure expansions Front facing ports accessible for quick connectivity Wall & Din Rail mountable Starting from 1 up to 16 ports available Surge protection available Where might I use one? Automation industries Energy industries Machinery & robotics industries Transportation industries
Description:
The Siemens SCALANCE XC216 manageable layer 2 IE
Switch with sixteen 10 to 100 Mbit/s transfer rate RJ45-Ports with one console port and diagnostic LED Redundant power supply. Polycarbonate material95% relative humidityIP20 protection class IP.
Description:
The Siemens IE/PB LINK PN IO suitable for
gateway between Industrial Ethernet and PROFIBUS. PROFINET IO proxy with real-time communication. It has 4-pole terminal block. IP20 protection class95% operating relative humidity-40 to+85°C ambient temperature.
Description:
Plug and play network installationFull/half duplex auto-negotiationAuto polarity
correctionStore and forward switchingPower, data, port link and fault status24Vdc operating voltage (19-30V range)Fault tolerant via redundant power supplyDIN rail mount rugged metal housingRange 100m.