GSM & GPRS Modules

GSM and GPRS modules are chips or circuits that are used to establish communication between a computing machine or mobile device and a GSM (Global System for Mobile communications) or GPRS (General Packet Radio Services) system. They do this by enabling communication between a microcontroller or microprocessor and the GSM/GPRS network.

How do GSM and GPRS modules work?

GSM and GPRS modules are like GSM and GPRS modems except for one crucial difference: Modems are external devices whereas modules can be integrated or embedded into a piece of equipment. GSM and GPRS modules are therefore known as embedded hardware.

A GSM and GPRS modem consists of a GSM and GPRS module assembled together with other components such as a power supply circuit, indicators and communication interfaces such as a USB 2.0 or RS-232. The communication interface helps to connect the module on the modem with a microcontroller or external computer.

What are GSM and GPRS modules used for?

GSM and GPRS modules allow microcontrollers to communicate wirelessly with other instruments and devices. Such wireless connectivity opens up to a wide range of applications including:

  • E-commerce
  • Vehicle tracking
  • Online Banking
  • Home security systems

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Standards Supported Frequency Bands Multislot Class Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 918-9051
FabrikantnummerBGS2T RS232- Pack B
FabrikantGemalto
€ 122,21
Each
Aantal stuks
GPRS, GSM 1900 MHz 10 RS232 Antenna 80 x 55 x 23mm 23mm 80mm +85°C -30°C 55mm
RS-stocknr. 847-6922
FabrikantnummerEHS6T-USB
FabrikantGemalto
€ 175,59
Each
Aantal stuks
EDGE, GPRS, GSM, HSDPA, HSPA, HSUPA, UMTS 1800 MHz, 1900 MHz, 2100 MHz, 800 MHz, 850 MHz, 900 MHz 12 I2C, SPI USB 115 x 86 x 26mm 26mm 115mm +65°C -30°C 86mm