RF Modules

What is a RF Module?
A RF Module is commonly referred to as a “radio frequency” module, it is a small electronic device that is used to transmit and receive radio signals between two devices. A RF Module is usually used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder.

What is the main function of a RF Module?
Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 KHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. Some of the main functions of a RF Module are:
• Act as a transmitter of signals
• A solution for detecting radio signals
• Bridging communication between two devices
• RF can stretch communication between applications
• Acts as a receiver module
• Acts as a transmitter

Did you know?
The performance of radio frequency applications is dependent on a few factors.
• Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery powered devices.
• Through the use of higher transmitted power, an interference with other radio frequencies can occur.

Typical Applications of a RF Module
• Car alarm systems
• Remote controls
• Sensor reporting
• Automation systems

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 793-1998
FabrikantnummerRFM69W-868-S2
FabrikantHopeRF
€ 7,93
Each
Aantal stuks
Transceiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS-stocknr. 793-1995
FabrikantnummerRFM69W-433-S2
FabrikantHopeRF
€ 7,93
Each
Aantal stuks
Transceiver 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS-stocknr. 793-1992
FabrikantnummerRFM69HW-868-S2
FabrikantHopeRF
€ 9,60
Each
Aantal stuks
Transceiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +20dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS-stocknr. 731-2732
FabrikantnummerRFM22B-868-S1
FabrikantHopeRF
€ 10,87
Each
Aantal stuks
Transceiver 868 MHz FSK, GFSK, OOK 256kbit/s +20dBm -121dBm SPI 1.8 → 3.6V 16 x 16 x 4.9mm 4.9mm 16mm +85°C -40°C 16mm
RS-stocknr. 793-2018
FabrikantnummerRFM65W-868-S2
FabrikantHopeRF
€ 7,61
Each
Aantal stuks
Receiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s - -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS-stocknr. 731-2735
FabrikantnummerRFM31B-868-D
FabrikantHopeRF
€ 8,75
Each
Aantal stuks
Receiver 868 MHz FSK, GFSK, OOK 256kbit/s - -121dBm SPI 1.8 → 3.6V 14 x 15.5 x 5.9mm 5.9mm 15.5mm +85°C -40°C 14mm
RS-stocknr. 731-2779
FabrikantnummerRFM02--868-S1
FabrikantHopeRF
€ 4,27
Each
Aantal stuks
Transmitter 868 MHz FSK 115.2kbit/s +8dBm - SPI 2.2 → 5.4V 15.9 x 16.1 x 4.2mm 4.2mm 16.1mm +85°C -40°C 15.9mm
RS-stocknr. 793-2014
FabrikantnummerRFM65W-433-S2
FabrikantHopeRF
€ 8,23
Each
Aantal stuks
Receiver 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s - -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS-stocknr. 793-2024
FabrikantnummerRFM68W-868-S2
FabrikantHopeRF
€ 4,86
Each
Aantal stuks
Transmitter 868 MHz FSK, OOK 100kbit/s +10dBm - TWI 1.8 → 3.7V 15 x 14.5 x 1mm 1.7mm 15mm +70°C -20°C 14.5mm
RS-stocknr. 793-2008
FabrikantnummerRFM63W-868S2
FabrikantHopeRF
€ 6,96
Each
Aantal stuks
Transceiver 868 MHz FSK, OOK 200kbit/s +10dBm -111dBm SPI 2.1 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS-stocknr. 731-2748
FabrikantnummerRFM42B-868-D
FabrikantHopeRF
€ 7,54
Each
Aantal stuks
Transmitter 868 MHz FSK, GFSK, OOK 256kbit/s +20dBm - SPI 1.8 → 3.6V 14 x 15.5 x 5.9mm 5.9mm 15.5mm +85°C -40°C 14mm
RS-stocknr. 793-2005
FabrikantnummerRFM64W-433S2
FabrikantHopeRF
€ 7,61
Each
Aantal stuks
Transceiver 433 MHz FSK, OOK 150kbit/s +10dBm -110dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS-stocknr. 793-2027
FabrikantnummerRFM67W-868-S2
FabrikantHopeRF
€ 6,78
Each
Aantal stuks
Transmitter 868 MHz FSK, GFSK, GMSK, MSK, OOK 600kbit/s +17dBm - SPI 1.8 → 3.7V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm