WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 765-2881
FabrikantnummerRN171-I/RM
FabrikantMicrochip
€ 24,29
Each
Aantal stuks
IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 27 x 18 x 3.1mm 3.1mm 27mm +85°C -40°C 18mm
RS-stocknr. 144-5879
FabrikantnummerRN1723-I/RM100
FabrikantMicrochip
€ 13,113
Each (In a Tray of 50)
Aantal stuks
802.11b/g WEP, WPA, WPA2 UART 3.3V 27 x 18 x 3.1mm 3.1mm 18mm +85°C -40°C 27mm
RS-stocknr. 869-6227
FabrikantnummerRN1723-I/RM100
FabrikantMicrochip
€ 14,51
Each
Aantal stuks
802.11b/g WEP, WPA, WPA2 UART 3.3V 27 x 18 x 3.1mm 3.1mm 18mm +85°C -40°C 27mm
RS-stocknr. 765-2908
FabrikantnummerRN131G-I/RM
FabrikantMicrochip
€ 32,74
Each
Aantal stuks
IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 20 x 37 x 3.5mm 3.5mm 37mm +85°C -30°C 20mm
RS-stocknr. 178-4883
FabrikantnummerRN131C/RM
FabrikantMicrochip
€ 25,726
Each (In a Tray of 35)
Aantal stuks
IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 20 x 37 x 3.5mm 3.5mm 37mm +70°C 0°C 20mm
RS-stocknr. 765-2894
FabrikantnummerRN131C/RM
FabrikantMicrochip
€ 28,47
Each
Aantal stuks
IEEE 802.11 WEP, WPA, WPA2 GPIO, SPI, UART 3 → 3.7V 20 x 37 x 3.5mm 3.5mm 37mm +70°C 0°C 20mm
RS-stocknr. 111-5553
FabrikantnummerRN1810E-I/RM100
FabrikantMicrochip
€ 15,71
Each
Aantal stuks
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 144-5887
FabrikantnummerMRF24WN0MB-I/RM100
FabrikantMicrochip
€ 14,182
Each (In a Tray of 50)
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 905-3075
FabrikantnummerMRF24WN0MB-I/RM100
FabrikantMicrochip
€ 15,71
Each
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 165-4855
FabrikantnummerRN1810E-I/RM100
FabrikantMicrochip
€ 14,182
Each (In a Tray of 50)
Aantal stuks
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 905-3066
FabrikantnummerMRF24WN0MA-I/RM100
FabrikantMicrochip
€ 15,71
Each
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 165-4205
FabrikantnummerMRF24WN0MA-I/RM100
FabrikantMicrochip
€ 14,182
Each (In a Tray of 50)
Aantal stuks
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS-stocknr. 130-6180
FabrikantnummerATSAMW25-XPRO
FabrikantMicrochip
€ 37,11
Each
Aantal stuks
IEEE 802.11 SSL, TLS, WPA, WPA2 SPI, UART 2.7 → 3.6V - - - +85°C -40°C -
RS-stocknr. 737-9811
FabrikantnummerMRF24WB0MA/RM
FabrikantMicrochip
€ 23,42
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 841-7481
FabrikantnummerRN171XVU-I/RM
FabrikantMicrochip
€ 32,34
Each
Aantal stuks
802.11b/g WEP, WPA, WPA2 GPIO 3 → 3.7V 26.67 x 17.78 x 3.18mm 3.18mm 26.67mm +85°C -40°C 17.78mm
RS-stocknr. 769-4141
FabrikantnummerRN171XVS-I/RM
FabrikantMicrochip
€ 32,34
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 180-7563
FabrikantnummerRN171-I/RM481
FabrikantMicrochip
€ 24,29
Each
Aantal stuks
- - - 3.7V dc 17.78 x 26.67 x 3.18mm 3.18mm 26.67mm +85°C -40°C 17.78mm
RS-stocknr. 180-7555
FabrikantnummerRN171-I/RM481
FabrikantMicrochip
€ 21,948
Each (In a Tray of 50)
Aantal stuks
2.4 GHz IEEE Std. 802.11 b/g WEP-128, WPA-PSK (TKIP), WPA2 PSK (AES) 2-Wire UART 3.7V dc 17.78 x 26.67 x 3.18mm 3.18mm 26.67mm +85°C -40°C 17.78mm
RS-stocknr. 769-4144
FabrikantnummerRN171XVW-I/RM
FabrikantMicrochip
€ 32,34
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 177-9631
FabrikantnummerMRF24J40ME-I/RM
FabrikantMicrochip
€ 13,648
Each (In a Tray of 40)
Aantal stuks
- AES128 SPI 3 → 3.6V 22.86 x 33.02 x 3.302mm 3.302mm 22.86mm +85°C -40°C 33.02mm