HDMI Adapters

HDMI (High Definition Media Interface) adapters are designed to transmit high definition audio and video signals. These signals are then transferred between a HDMI compatible devices such as computer monitors, video projectors, televisions or digital audio devices.

For devices with a HDMI port the connection is simply connecting a cable. However a number of accessories are available to help customize HDMI connectivity to meet special specifications with HDMI adapters, for better quality connection its best to use gold plated connectors.

Portable devices in particular may have a smaller version of the HDMI port, which require an adapter. Many older products with connectors that can adapted to HDMI with the use of adapters or converters.

What types of connectors can convert to HDMI?

DVI

Digital Video Interface (DVI) provide high quality connections between digital displays. Both signals are digital, so a HDMI to DVI conversion cable will need installing. However the HDMI can carry both video and audio signals, DVI can only transport video with audio cables needed. The adapters can connect devices such as DTV's, plasma displays, LCD TVs and projectors to digital sources such as DVD players, set top boxes.

VGA

Video Graphics Array (VGA) is more complex than the DVI to HDMI due to VGA signals being analog. They are designed for use with laptops, tablets, smartphones and desktop computers for resolutions up too 1080p. This cable is ideal if you wish to use Apple TV with an older VGA equipped monitor.

DisplayPort

DisplayPort adapter allows the streaming of audio and video from a laptop or tablet to a HD TV. Simply connect the cable to the DisplayPort of the source device and the HDMI connector to digital display. Another variant is Mini DisplayPort, which supports 1080p with video mirroring and extended desktop modes.

Connecting with Different Sizes of HDMI Cables

There are three types of HDMI connectors, Type A being the most popular and standard size. It contains 19 pins, with a 13.9 mm outside width of the male connector.

With HD capable portable devices, it has brought about two smaller connector sizes, which contain 19 pins just like the standard HDMI adapter.

Type C is widely known as Mini-HDMI, where its common in devices like smartphones and smaller tablets.

Type D is the newest variant, known as Micro-HDMI, its just 6.4 mm wide. Used in smartphones and tablets brand new to the market.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Converts From Type Converts To Type Converts To Gender Converts From Gender Current Rating Body Orientation Voltage Rating Length Colour
RS-stocknr. 727-6254
Fabrikantnummer68786-0001
FabrikantMolex
€ 17,29
Each
Aantal stuks
- HDMI Male Male 800mA - 30 V - -
RS-stocknr. 727-6257
Fabrikantnummer68786-0002
FabrikantMolex
€ 16,37
Each
Aantal stuks
- HDMI Male Male 800mA - 30 V - -
RS-stocknr. 727-6251
Fabrikantnummer68786-0003
FabrikantMolex
€ 17,88
Each
Aantal stuks
- HDMI Male Male 800mA - 30 V - -