HDMI Connectors

RS Components is pleased to provide you a selection of HDMI connectors. Your audio and visual connection benefits from a high quality and durable connector. Both male and female versions are available and the range also includes suitable connectors for harsh environments, such as outdoor applications.

Features and Benefits
• Both right angle and straight versions are available
• Different sizes, including miniature and standard

...
Lees meer Lees minder

Filters

41 - 53 van 53 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 895-1259
FabrikantnummerDCP-HDMIT-SC
FabrikantSwitchcraft
€ 22,34
Each
Aantal stuks
Female - Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
RS-stocknr. 178-9440
Fabrikantnummer47151-1061
FabrikantMolex
€ 1,22
Each (In a Pack of 5)
Aantal stuks
Male 19 - Copper Alloy Gold Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C -
RS-stocknr. 178-8808
Fabrikantnummer47151-0002
FabrikantMolex
€ 1,072
Each (In a Box of 960)
Aantal stuks
Male 19 - Copper Alloy Gold Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C -
RS-stocknr. 727-6318
Fabrikantnummer46765-2001
FabrikantMolex
€ 2,11
Each
Aantal stuks
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 167-6399
Fabrikantnummer46765-2001
FabrikantMolex
€ 7.938,46
1 Reel of 4000
Reel(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 720-6006
Fabrikantnummer47151-1002
FabrikantMolex
€ 1,99
Each
Aantal stuks
Male 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C HDMI
RS-stocknr. 178-8763
Fabrikantnummer46765-0301
FabrikantMolex
€ 1.337,40
1 Reel of 1000
Reel(s)
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Liquid Crystal Polymer - +85°C -30°C -
RS-stocknr. 186-4830
Fabrikantnummer1747981-1
FabrikantTE Connectivity
€ 2,242
Each (On a Tape of 300)
Aantal stuks
Female 19 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic Black +70°C -25°C -
RS-stocknr. 167-6353
Fabrikantnummer46765-1001
FabrikantMolex
€ 1.422,82
1 Reel of 1000
Reel(s)
Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C HDMI|MICRO HDMI
RS-stocknr. 178-9519
Fabrikantnummer46765-0301
FabrikantMolex
€ 1,74
Each (In a Pack of 5)
Aantal stuks
Male 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Liquid Crystal Polymer - +85°C -30°C -
Nieuw
RS-stocknr. 192-0051
Fabrikantnummer1888811-1
FabrikantTE Connectivity
€ 5,086
Each (In a Pack of 54)
Aantal stuks
Female 38 Standard Copper Alloy Gold over Palladium Nickel Right Angle Solder 500mA - Thermoplastic - +105°C -55°C -
RS-stocknr. 739-8559
FabrikantnummerHDMIF2PCB90
FabrikantAmphenol
€ 35,26
Each
Aantal stuks
Female 19 Type A - - Right Angle Solder - - Polymer Black +80°C -20°C -
RS-stocknr. 895-1246
FabrikantnummerDCP-HDMIT-HD
FabrikantSwitchcraft
€ 29,20
Each
Aantal stuks
Female 20 Standard Copper Alloy Gold Straight Feed Thru 500mA 300 V ac Thermoplastic Black +80°C -20°C -
Related Products
Standard XLR housingSingle panel cut-out allows the end ...
Description:
Standard XLR housingSingle panel cut-out allows the end user to mount multiple formatsFor systems integration, pro audio, A/V and dataMounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates ...
With the increasing demand in the home and ...
Description:
With the increasing demand in the home and hotel for Media Solutions, Contactum offers a comprehensive range of Media and Power devices helping the specifier and installer with a host of wiring solutions. Available in 6 different plate finishesModules available ...
The HDMI/VGA/USB faceplate has female connectors on the ...
Description:
The HDMI/VGA/USB faceplate has female connectors on the front allowing you to connect a range of devices while running cables behind walls. The single gang unit fits standard-size electrical back boxes. Features and Benefits• Available with various cable lengths - ...
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through ...
Description:
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through Hole, Right-Angle, Gold (Au) Flash Plating, 3.12mm PC Tail Length, 29 Circuits, Lead-Free.