Loudspeaker Connectors

Loudspeaker connectors are DIN connectors or circular connectors with a ring of metal surrounding an arrangement of pins that are plugged into a socket. Examples of loudspeaker connectors include plugs, cables, splitters and sockets. These connectors are the linking parts to connect loudspeakers to amplifiers.

What are loudspeaker connectors used for?

Loudspeaker connectors are robust and durable which makes them suitable for both industrial and professional audio use. These connectors are most common in the music, broadcasting and telecommunication industries.

Types of loudspeaker connectors

Loudspeaker connectors come in a variety of categories including:

  • Panel type connectors, which are mountable and designed for high currents and inductive loads, with an airtight, 'male' pattern design.
  • Cable type connectors with robust plastic shell and chuck-type cable clamps. These use slot / pozi combination screws to simplify installation.
  • Touring type connectors are made of metal for use in heavy duty applications. These have built-in sealing rings to provide weatherproof protection and are primarily used outdoors.
  • Chassis connectors enable bi-amped systems with only one output connector per channel to be wired with 2-core cables.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Contact Material Mounting Type Housing Material Contact Plating Termination Method Colour Current Rating Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 464-690
FabrikantnummerNL4MP
FabrikantNeutrik
€ 2,78
Each
Aantal stuks
Male 4 Straight Bronze Panel Mount Nylon Silver Solder - 40A 250 V +80°C -30°C
RS-stocknr. 340-0958
FabrikantnummerNL2FX
FabrikantNeutrik
€ 4,57
Each
Aantal stuks
Female 2 Straight Brass - Polyamide Silver - - 40A 250 V +80°C -30°C
RS-stocknr. 464-684
FabrikantnummerNL4FX
FabrikantNeutrik
€ 6,25
Each
Aantal stuks
Female 4 Straight Brass Cable Mount PBT Silver Screw Down - 40A 250 V +80°C -30°C
RS-stocknr. 771-0458
FabrikantnummerNLT8MX-BAG
FabrikantNeutrik
€ 26,62
Each
Aantal stuks
Male 8 Straight Brass/Spring Copper Cable Mount Die Cast Zinc Silver Solder - 40A 250 V ac +80°C -30°C
RS-stocknr. 771-0467
FabrikantnummerNLT8FX-BAG
FabrikantNeutrik
€ 27,26
Each
Aantal stuks
Female 8 Straight Brass/Spring Copper Cable Mount Die Cast Zinc Silver Solder - 40A 250 V ac +80°C -30°C
RS-stocknr. 899-7390
FabrikantnummerRSNL4MP-ST
FabrikantNeutrik
€ 4,83
Each
Aantal stuks
Male 4 Straight Bronze Panel Mount Polyamide 6 Silver Screw Black 30A 250 V ac +80°C -30°C
RS-stocknr. 185-0323
FabrikantnummerNL8MM
FabrikantNeutrik
€ 16,47
Each
Aantal stuks
Male to Male 8 Straight Bronze - PA Silver - - 30A 250 V +80°C -30°C
RS-stocknr. 385-171
FabrikantnummerNL8MPR
FabrikantNeutrik
€ 9,34
Each
Aantal stuks
Male 8 Straight Bronze Panel Mount Polyamide Silver - - 40A 250 V +80°C -30°C
RS-stocknr. 185-2644
FabrikantnummerNL4MMX
FabrikantNeutrik
€ 7,63
Each
Aantal stuks
Male to Male 4 Straight Bronze - Polyamide Silver - - 30A 250 V +80°C -30°C
RS-stocknr. 909-3711
FabrikantnummerRSNL4FX-2
FabrikantNeutrik
€ 5,09
Each
Aantal stuks
Male 1 Straight Brass Cable Mount PBTP Silver Screw Black, Blue, Red 40A 250 V +80°C -30°C
RS-stocknr. 385-165
FabrikantnummerNL8FC
FabrikantNeutrik
€ 13,41
Each
Aantal stuks
Female 8 Straight Brass Cable Mount PBT Silver Solder - 30A 250 V +80°C -30°C
RS-stocknr. 426-2331
FabrikantnummerNL4FRX
FabrikantNeutrik
€ 8,92
Each
Aantal stuks
Female 4 Right Angle Brass Cable Mount PBT Silver Screw Down, Solder - 40A 250 V +80°C -30°C