Miniature connectors are a compact and durable alternative to a standard-sized connector. With various versions including IP68 and IP67 for connections which are stationed in harsh environments, for example, Outdoors and swimming complexess. Each female or male miniature connector is highly reliable and excellent quality.
Features and Benefits Right angle and straight versions are available Both plastic and metal housings A choice of various mounting options, including cable, panel and through hole. Also some Push-pull models for easy convenience
Description:
Ceramic class 1 capacitors S3N dielectric for SMPS,
high frequency ballast and snubber circuits. The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm ...
Description:
The Hirose HR30 lightweight waterproof connectors have an
IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and ...
Description:
From RS PRO, this PCB jack socket is
cost-effective and reliable. The enclosed stereo socket is chassis fitting, with solder terminating tabs for secure and reliable PCB mounting. The plated mount bushing ensures further stability as it holds the jack ...
Description:
Miniature audio connectors with a polarised, positive latching
action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them ...