HDMI Connectors

RS Components is pleased to provide you a selection of HDMI connectors. Your audio and visual connection benefits from a high quality and durable connector. Both male and female versions are available and the range also includes suitable connectors for harsh environments, such as outdoor applications.

Features and Benefits
• Both right angle and straight versions are available
• Different sizes, including miniature and standard

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 771-0094
Fabrikantnummer10029449-001RLF
FabrikantAmphenol FCI
€ 1,502
Each (In a Pack of 5)
Aantal stuks
Female 19 Type A Brass Gold over Nickel Right Angle Solder 500mA 40 V ac Glass Fiber High Temp Resin - +85°C -55°C -
RS-stocknr. 162-1999
Fabrikantnummer10029449-001RLF
FabrikantAmphenol FCI
€ 0,973
Each (On a Reel of 400)
Aantal stuks
- 19 - Brass Gold over Nickel Right Angle Solder 500mA 40 V ac - - - - -
RS-stocknr. 182-2113
Fabrikantnummer10029449-111RLF
FabrikantAmphenol FCI
€ 1.331,22
1 Reel of 3200
Reel(s)
Female 19 Type A Phosphor Bronze Gold Right Angle Surface Mount 500mA 40 V ac Thermoplastic Black +85°C -20°C -
RS-stocknr. 182-2479
Fabrikantnummer10029449-111RLF
FabrikantAmphenol FCI
€ 0,53
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 182-2505
Fabrikantnummer10118242-001RLF
FabrikantAmphenol FCI
€ 1,06
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -