Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS-stocknr. 888-1898
Fabrikantnummer177200133301002
FabrikantAVX
€ 5,188
Each (In a Pack of 260)
Aantal stuks
- - 133 - 5, 7 Straight - 2mm Phosphor Bronze Through Hole - 1A 250 V Press Fit