Onlangs gezocht

    Industrial Circular Connectors

    Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.

    Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.

    Circular Connectors commonly used sizes:

    • M12
    • M8
    • M23
    • M9
    • Miniature

    What are Industrial Circular Connectors used for?

    Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

    Applications:

    Circular industrial connectors can be found in various areas including:

    • Factory and Industrial Automation
    • Manufacturing
    • Process Control
    • Industrial networking
    • Measurement and instrumentation
    Filters
    Sorteer op
    Pagina
    1
    van
    1
    per pagina
    2 producten
    Prijs
    Fabrikant
    Number of Contacts
    Gender
    Mounting Type
    Connector Size
    Plug/Socket
    Contact Gender
    Termination Method
    IP Rating
    Shell Size
    Current Rating
    Body Orientation
    Series
    Coding
    Voltage Rating
    Mating Type
    Housing Material
    Pole Format
    Contact Plating
    Shielded/Unshielded
    Strain Relief
    Productomschrijving
    Prijs
    Fabrikant
    Number of Contacts
    Gender
    Mounting Type
    Connector Size
    Plug/Socket
    Contact Gender
    Termination Method
    IP Rating
    Shell Size
    Current Rating
    Body Orientation
    Series
    Coding
    Voltage Rating
    Mating Type
    Housing Material
    Pole Format
    Contact Plating
    Shielded/Unshielded
    Strain Relief
    Brad
    12
    -
    Panel Mount
    M12
    Socket
    Male
    -
    IP68
    -
    1.5A
    Straight
    Ultra-Lock
    -
    30 V ac/dc
    -
    -
    -
    Nickel
    -
    -
    Brad
    5
    -
    -
    M12
    Plug
    Female
    -
    IP69
    -
    4A
    90 °
    Ultra-Lock
    -
    250 V ac/dc
    Push-Pull
    Polyamide
    -
    Gold over Nickel
    -
    -
    Pagina
    1
    van
    1
    per pagina