Industrial Circular Connectors

Industrial Circular Connectors are heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Some of our range boast high IP ratings such as IP67, IP68 and IP69K, making them brilliant to design into high moisture environment. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing.

Our range of Industrial Circular Connectors are easy to mount and get your project running. Typically our connectors come pre-built, however, we do offer a range that needs to be crimped and built. and are available in both plugs and sockets with straight or right angle cable entry.

Circular Connectors commonly used sizes:

  • M12
  • M8
  • M23
  • M9
  • Miniature

What are Industrial Circular Connectors used for?

Typically they are used for data transfer, electrical signal transmissions, or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry multiple types of data with power. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Applications:

Circular industrial connectors can be found in various areas including:

  • Factory and Industrial Automation
  • Manufacturing
  • Process Control
  • Industrial networking
  • Measurement and instrumentation

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type Connector Size Plug/Socket Termination Method Contact Gender IP Rating Shell Size Current Rating Voltage Rating Coding Mating Type Body Orientation
RS-stocknr. 492-9214
FabrikantnummerDOS-2312-G
FabrikantSick
€ 17,40
Each
Aantal stuks
12 - - M23 Socket Solder - IP66, IP67 - 7A - - - Straight
RS-stocknr. 492-9220
FabrikantnummerDOS-2321-G
FabrikantSick
€ 70,00
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 213-3365
FabrikantnummerSTE-2312-G01
FabrikantSick
€ 26,80
Each
Aantal stuks
12 - Cable Mount M23 Plug Solder Male IP65, IP66, IP67 M23 8A 300 V - Screw Thread Straight