Extraction Tools

In the field of connector construction, an extraction tool is essential for contact removal. These tools are typically specific to a range or series of connectors, and present the easiest and most efficient way to remove contacts from a connector without damaging either the contacts or connectors.
The RS range of extraction tools contains connector construction solutions for a variety of popular connector brands.
How Do They Work
Extraction tools can be simple manual tools, or can have more complex working parts depending on the requirements of the connector series. Some tools contain spring activated buttons or levers that allow the tool affix around a contact and remove in an easy action.

...
Lees meer Lees minder

Filters

1 - 20 van 261 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Type Crimp Connector Type Contact Size Series Rotating Overall Length Tip Width Tip Length Series Number
RS-stocknr. 215-5900
Fabrikantnummer11-03-0044
FabrikantMolex
€ 17,14
Each
Aantal stuks
Crimp - 28 → 22AWG HANDTOOL - - - - J5800
RS-stocknr. 233-3071
Fabrikantnummer11-03-0043
FabrikantMolex
€ 21,81
Each
Aantal stuks
Crimp - 3.0 HANDTOOL - - - - T0201
RS-stocknr. 115-1856
Fabrikantnummer1804030-1
FabrikantTE Connectivity
€ 50,67
Each
Aantal stuks
Pin, Socket - 20 → 14AWG MATE-N-LOK - - 2.74mm 15.8mm -
RS-stocknr. 162-5723
Fabrikantnummer305183
FabrikantTE Connectivity
€ 14,55
Each
Aantal stuks
Crimp - 26 → 14AWG CPC, M - - - - -
RS-stocknr. 506-6055
Fabrikantnummer0999000017400
FabrikantHARTING
€ 133,43
Each
Aantal stuks
Crimp - - MultiContact - 116mm 5.2mm 24mm -
RS-stocknr. 674-1710
FabrikantnummerM81969/14-03
FabrikantGlenair
€ 2,79
Each
Aantal stuks
Socket - 16 801 - - - - -
RS-stocknr. 425-399
Fabrikantnummer0411-240-2005
FabrikantDeutsch
€ 1,55
Each
Aantal stuks
Crimp - 20 HD30, HDP20 - - - - -
RS-stocknr. 368-4516
Fabrikantnummer785084-1
FabrikantTE Connectivity
€ 42,69
Each
Aantal stuks
Crimp - - SUPERSEAL 1.5 - 40mm - - -
RS-stocknr. 481-046
FabrikantnummerRX2025GE1
FabrikantSouriau
€ 60,85
Each
Aantal stuks
Pin, Socket - - UTO - - - - -
Nieuw
RS-stocknr. 190-3511
Fabrikantnummer0411-204-1605
FabrikantDeutsch
€ 1,319
Each (In a Pack of 2000)
Aantal stuks
- - 16 HD30, HDP20 - 2.275in 0.16in - -
RS-stocknr. 425-468
Fabrikantnummer0411-204-1605
FabrikantDeutsch
€ 1,97
Each
Aantal stuks
- - 16 HD30, HDP20 - 2.275in 0.16in - -
RS-stocknr. 114-7728
Fabrikantnummer09990000052
FabrikantHARTING
€ 10,53
Each
Aantal stuks
Crimp - - Han - 66.5mm 3mm - -
RS-stocknr. 313-6613
Fabrikantnummer09990000319
FabrikantHARTING
€ 28,08
Each
Aantal stuks
Crimp - - Han Yes 135mm - 50mm -
RS-stocknr. 368-4500
Fabrikantnummer9-1579007-1
FabrikantTE Connectivity
€ 42,23
Each
Aantal stuks
Pin - 2.36mm AMP - 107mm - - -
RS-stocknr. 425-395
Fabrikantnummer114010
FabrikantDeutsch
€ 2,46
Each
Aantal stuks
- - 12 AEC, DRC, DTHD, HD10, HD30, HDP20, Jiffy Splice, WT - 2.3in 0.202in - -
RS-stocknr. 173-3278
Fabrikantnummer11-03-0022
FabrikantMolex
€ 19,76
Each
Aantal stuks
- - - HANDTOOL - - - - T0201
RS-stocknr. 664-7270
Fabrikantnummer5810118920
FabrikantCinch
€ 107,93
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 915-6600
FabrikantnummerDT-RT1
FabrikantDeutsch
€ 30,09
Each
Aantal stuks
Pin, Socket - 16 DT - 191mm - 58mm -
RS-stocknr. 329-9865
Fabrikantnummer09990000305
FabrikantHARTING
€ 25,82
Each
Aantal stuks
Crimp - Han C Han - 135mm 6.5mm 55mm -
RS-stocknr. 511-0089
Fabrikantnummer63813-1500
FabrikantMolex
€ 24,10
Each
Aantal stuks
- - 22 → 14AWG HANDTOOL - - - - T0201
Related Products
Suitable for QM single and two piece contacts. ...
Description:
Suitable for QM single and two piece contacts. Plier tool can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range stock no. 489-526. Instructions supplied with tools. RF ...
Low cost and high performance stamped contacts feature ...
Description:
Low cost and high performance stamped contacts feature insulation support for increased holding power.Contact range: 24-28 awg (stamped) and 20-26 awg (machined).Contacts are commercial quality in both stamped and screw machine & are compatible with industry tooling.Hand tools for both ...
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
A range of hard wearing RoHS compliant, IP68 ...
Description:
A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange ...