General Purpose Rectangular Connectors

General purpose rectangular connectors are rectangular shaped PCB (printed circuit board) connectors that are used to join components to create an electrical circuit. They include plugs (male-ended) and jacks (female-ended).

Applications for general purpose rectangular connectors

General purpose rectangular connectors are suited for a variety of commercial or industrial applications, such as for connections of printers, engine control systems or electronic panels.

Types of general purpose rectangular connectors

Some general purpose rectangular connectors require solderto connect the body to the cable or wire, while others require you to simply insert the wire. You can choose from different types of general purpose rectangular connectors, including:

  • Heavy duty connectors – suitable wherever a multi-pin cable to panel or cable to cable connection is required.
  • Body plugs – commonly used on diagnostic and test equipment in medical, computer, audio and broadcast industries.
  • Non-fused terminal block plugs – for a simple connection. With this connector you don't need solder, you insert the electrical wires.

...
Lees meer Lees minder

Filters

101 - 120 van 243 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Termination Type Number of Poles Current Rating Voltage Rating Pitch Body Orientation Series Housing Material Length Width Depth Dimensions
RS-stocknr. 183-1119
FabrikantnummerDF02P014G30A1
FabrikantJAE
€ 4,735
Each (In a Tray of 10)
Aantal stuks
14 Male IDC 14P 500mA 500 V ac 1.27mm Straight DF02 Steel - 13.5mm 8.4mm -
RS-stocknr. 910-8358
Fabrikantnummer516-020-000-421
FabrikantEDAC
€ 21,05
Each
Aantal stuks
20 Female - - 8.5A 2 kV ac 3.81mm Straight 516 PC 33.22mm 17.42mm 20.27mm 33.22 x 17.42 x 20.27mm
RS-stocknr. 256-8766
Fabrikantnummer1393555-5
FabrikantTE Connectivity
€ 29,18
Each
Aantal stuks
42 Female Solder 42 4.5A 300 V - Straight RP300 - 71mm 12.5mm 15mm 71 x 12.5 x 15mm
RS-stocknr. 910-8409
Fabrikantnummer516-222-038-102-4
FabrikantEDAC
€ 0,82
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - 516 - - - - -
RS-stocknr. 910-8352
Fabrikantnummer516-038-000-101
FabrikantEDAC
€ 19,81
Each
Aantal stuks
38 Male - - 8.5A 2 kV ac 3.81mm Straight 516 DAP 50.8mm 22.25mm 20.27mm 50.8 x 22.25 x 20.27mm
RS-stocknr. 322-0774
FabrikantnummerS-1620A(09)
FabrikantHirose
€ 4,48
Each
Aantal stuks
20 Female Solder - 3A 300 V ac 2.5mm Straight 1600 DAP 33mm 33mm 13mm 33 x 13 x 15mm
RS-stocknr. 183-1449
FabrikantnummerDF02P026F22A1
FabrikantJAE
€ 5,72
Each
Aantal stuks
26 Male Solder 26P 500mA 500 V ac 1.27mm Straight DF02 Steel - 13.5mm 8.4mm -
RS-stocknr. 725-5434
FabrikantnummerDH40-37S
FabrikantHirose
€ 9,36
Each
Aantal stuks
37 Female Solder 37 500mA 125 V ac 1mm Straight DH PA 24.8mm 15.7mm 9.55mm 24.8 x 15.7 x 9.55mm
RS-stocknr. 757-7960
Fabrikantnummer09052482831222
FabrikantHARTING
€ 12,40
Each
Aantal stuks
48 Female Solder 48 6A - 5.08mm Straight DIN 41 612 Thermoplastic 90mm 15.7mm 21.6mm 90 x 15.7 x 21.6mm
RS-stocknr. 183-1132
FabrikantnummerDF02HCLP02A
FabrikantJAE
€ 0,246
Each (In a Tray of 10)
Aantal stuks
- - - - - - - - DF02 - 12.2mm 1mm 5.75mm 12.2 x 1 x 5.75mm
RS-stocknr. 122-1686
FabrikantnummerDH40-37S
FabrikantHirose
€ 7,732
Each (In a Tray of 50)
Aantal stuks
37 Female Solder 37 500mA 125 V ac 1mm Straight DH PA 24.8mm 15.7mm 9.55mm 24.8 x 15.7 x 9.55mm
RS-stocknr. 341-8987
Fabrikantnummer127050-0216
FabrikantITT Cannon
€ 59,85
Each
Aantal stuks
96 Female Crimp - 5A 1.2 kV ac - Straight DLM Aluminium Alloy 65.8mm 28.12mm 20.55mm 65.8 x 28.12 x 20.55mm
RS-stocknr. 322-0695
FabrikantnummerP-1624BA(09)
FabrikantHirose
€ 4,25
Each
Aantal stuks
24 Male Solder - 3A 300 V ac 2.5mm Straight 1600 DAP 37mm 37mm 13mm 37 x 13 x 16mm
RS-stocknr. 183-1140
FabrikantnummerDF02D026A11
FabrikantJAE
€ 6,609
Each (In a Tray of 10)
Aantal stuks
26 - - 26P - - - Straight DF02 - 33.5mm 39mm 11.5mm 33.5 x 39 x 11.5mm
RS-stocknr. 183-1283
FabrikantnummerDF02F036A11
FabrikantJAE
€ 9,25
Each
Aantal stuks
36 - - 36P - - - Right Angle DF02 - 39.8mm 48mm 11.5mm 39.8 x 48 x 11.5mm
RS-stocknr. 183-1136
FabrikantnummerDF02D050A21
FabrikantJAE
€ 7,773
Each (In a Tray of 10)
Aantal stuks
50 - - 50P - - - Straight DF02 - 48.7mm 39mm 14.5mm 48.7 x 39 x 14.5mm
RS-stocknr. 183-1381
FabrikantnummerDF02R014NA3
FabrikantJAE
€ 2,19
Each (In a Pack of 5)
Aantal stuks
14 Female Solder 14P 500mA 500 V ac 1.27mm Right Angle DF02 Steel 29.5mm 16.7mm 9.35mm 29.5 x 16.7 x 9.35mm
RS-stocknr. 164-1377
Fabrikantnummer1393556-9
FabrikantTE Connectivity
€ 20,177
Each (In a Tray of 120)
Aantal stuks
42 Male Solder 42 4.5A 300 V - Straight RP300 - 71.2mm 10.1mm 15.1mm 71.2 x 10.1 x 15.1mm
RS-stocknr. 322-0825
FabrikantnummerS-1645A(09)
FabrikantHirose
€ 7,20
Each
Aantal stuks
45 Female Solder - 3A 300 V ac 2.5mm Straight 1600 DAP 54mm 54mm 13mm 54 x 13 x 15mm
RS-stocknr. 183-1108
FabrikantnummerDF02R020NA3
FabrikantJAE
€ 2,21
Each (In a Tray of 10)
Aantal stuks
20 Female Solder 20P 500mA 500 V ac 1.27mm Right Angle DF02 Steel 33.4mm 16.7mm 9.35mm 33.4 x 16.7 x 9.35mm
Related Products
Brought to you by ITT Cannon, this DL ...
Description:
Brought to you by ITT Cannon, this DL series of high density connectors are zero insertion force (ZIF). The DL series connectors will mate and lock together using the appropriate actuating handle fitted to the cam shaft in the plug ...
From EDAC, the cable mounting rack and panel ...
Description:
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately. Guaranteed secure connectionHermaphroditic metal ...
The DL range of zero insertion force (ZIF) ...
Description:
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries. The DLM range of metal plug and socket ...
M Series V.35 34 way phenolic cable plug ...
Description:
M Series V.35 34 way phenolic cable plug and receptacle connector kits for a cable diameter range of 11.05 to 13.83mm. Each comprises of a flame retardant keyed black phenolic housing, a one piece anodized aluminium shield, one piece turntable ...