General Purpose Rectangular Connectors

General purpose rectangular connectors are rectangular shaped PCB (printed circuit board) connectors that are used to join components to create an electrical circuit. They include plugs (male-ended) and jacks (female-ended).

Applications for general purpose rectangular connectors

General purpose rectangular connectors are suited for a variety of commercial or industrial applications, such as for connections of printers, engine control systems or electronic panels.

Types of general purpose rectangular connectors

Some general purpose rectangular connectors require solderto connect the body to the cable or wire, while others require you to simply insert the wire. You can choose from different types of general purpose rectangular connectors, including:

  • Heavy duty connectors – suitable wherever a multi-pin cable to panel or cable to cable connection is required.
  • Body plugs – commonly used on diagnostic and test equipment in medical, computer, audio and broadcast industries.
  • Non-fused terminal block plugs – for a simple connection. With this connector you don't need solder, you insert the electrical wires.

...
Lees meer Lees minder

Filters

1 - 20 van 176 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Termination Type Number of Poles Current Rating Voltage Rating Pitch Body Orientation Series Housing Material Length Width Depth Dimensions
RS-stocknr. 259-9625
Fabrikantnummer516-056-000-401
FabrikantEDAC
€ 11,45
Each
Aantal stuks
56 Female Solder - 8.5A - 3.81mm Straight 516 Plastic 65.84mm 22.25mm 80.95mm 65.84 x 22.25 x 80.95mm
RS-stocknr. 259-9619
Fabrikantnummer516-056-000-302
FabrikantEDAC
€ 8,63
Each
Aantal stuks
56 Male - - 8.5A - - Straight 516 - 65.84mm 22.25mm 80.95mm 65.84 x 22.25 x 80.95mm
RS-stocknr. 476-491
Fabrikantnummer516-290-590
FabrikantEDAC
€ 31,17
1 Bag of 100
Bag(s)
- Female Crimp - 8.5A - - Straight 516 - - - - -
RS-stocknr. 910-6778
Fabrikantnummer516-290-591
FabrikantEDAC
€ 0,379
Each (On a Reel of 1800)
Aantal stuks
- - Crimp - 8.5A - - Straight 516 - - - - -
RS-stocknr. 674-1079
FabrikantnummerA-57/50 M
FabrikantASSMANN WSW
€ 5,58
Each
Aantal stuks
50 Male - 50 1A 250 V ac 2.16mm Straight - PBT 77mm 44.3mm 15.8mm 77 x 44.3 x 15.8mm
RS-stocknr. 406-622
FabrikantnummerDL1-156P
FabrikantITT Cannon
€ 72,46
Each
Aantal stuks
156 Male Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 108mm 24.9mm 77.91mm 108 x 24.9 x 77.91mm
RS-stocknr. 476-435
Fabrikantnummer516-056-000-301
FabrikantEDAC
€ 14,13
Each
Aantal stuks
56 Male - - 8.5A - - Straight 516 - 65.84mm 22.25mm 80.95mm 65.84 x 22.25 x 80.95mm
RS-stocknr. 406-616
Fabrikantnummer110777-0000
FabrikantITT Cannon
€ 68,99
Each
Aantal stuks
96 Male Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 65.8mm 28.12mm 62.29mm 65.8 x 28.12 x 62.29mm
RS-stocknr. 447-077
FabrikantnummerDRS108
FabrikantMcmurdo
€ 38,08
Each
Aantal stuks
8 Female Solder 8 5A 800 V dc - Straight - DAP 43.7mm 22.2mm 22.7mm 43.7 x 22.2 x 22.7mm
RS-stocknr. 724-2501
FabrikantnummerDRC26-24SA
FabrikantDeutsch
€ 16,68
Each
Aantal stuks
24 Male Crimp, Solder 24 7.5A - - Straight DRC Polymer 50.9mm 39.62mm 31.6mm 50.9 x 39.62 x 31.6mm
RS-stocknr. 239-1207
FabrikantRS PRO
€ 11,62
Each
Aantal stuks
24 Male Solder 24 5A - - Straight Centronics PBT (Insulator) 48.6mm 15.3mm 41.4mm 48.6 x 15.3 x 41.4mm
RS-stocknr. 259-9603
Fabrikantnummer516-038-000-401
FabrikantEDAC
€ 12,32
Each
Aantal stuks
38 Female - - 8.5A - - Straight 516 - 50.8mm 22.25mm 80.95mm 50.8 x 22.25 x 80.95mm
RS-stocknr. 406-638
FabrikantnummerDL2-96R
FabrikantITT Cannon
€ 11,36
Each
Aantal stuks
96 Female Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 65.8mm 28.12mm 20.32mm 65.8 x 28.12 x 20.32mm
RS-stocknr. 476-407
Fabrikantnummer516-020-000-402
FabrikantEDAC
€ 8,90
Each
Aantal stuks
20 Female - - 8.5A - - Straight 516 - 33.22mm 17.42mm 66.29mm 33.22 x 17.42 x 66.29mm
RS-stocknr. 256-8801
FabrikantnummerC42334A304A14
FabrikantTE Connectivity
€ 140,70
Each
Aantal stuks
72 Female Solder 72 4.5A 250 V ac, 300 V - Straight RP300 Thermoplastic 83mm 12.5mm 20.1mm 83 x 12.5 x 20.1mm
RS-stocknr. 256-8542
FabrikantnummerC42334A49A15
FabrikantTE Connectivity
€ 25,12
Each
Aantal stuks
39 Male Solder 39 6A 300 V - Straight RP618 Thermoplastic - - - -
RS-stocknr. 161-4028
FabrikantnummerC42334A49A15
FabrikantTE Connectivity
€ 14,628
Each (In a Tray of 40)
Aantal stuks
39 Male Solder 39 6A 300 V - Straight RP618 Thermoplastic - - - -
RS-stocknr. 341-9025
FabrikantnummerDL1/DLM1
FabrikantITT Cannon
€ 65,02
Each
Aantal stuks
156 - - - 5A - - Straight DL Metal - - - -
RS-stocknr. 164-8416
FabrikantnummerC42334A304A14
FabrikantTE Connectivity
€ 93,976
Each (In a Tray of 40)
Aantal stuks
72 Female Solder 72 4.5A 250 V ac, 300 V - Straight RP300 Thermoplastic 83mm 12.5mm 20.1mm 83 x 12.5 x 20.1mm
RS-stocknr. 910-8386
Fabrikantnummer516-056-000-321
FabrikantEDAC
€ 26,56
Each
Aantal stuks
56 Male - - 8.5A 2 kV ac 3.81mm Straight 516 PC 65.84mm 22.25mm 20.27mm 65.84 x 22.25 x 20.27mm
Related Products
Power connectors for devicesCompact panel feed-through and females ...
Description:
Power connectors for devicesCompact panel feed-through and females for simple device integrationCompact, space-saving designTouch-proof Polarisation with the aid of coding pinsDevice side: female with cable cage, crimp or solder termination4 different coding variants without loss of contact.
From EDAC, the cable mounting rack and panel ...
Description:
From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately. Guaranteed secure connectionHermaphroditic metal ...
The DL range of zero insertion force (ZIF) ...
Description:
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries. The DLM range of metal plug and socket ...
Deutsch DRC26 Series is a fully enviromentally sealed ...
Description:
Deutsch DRC26 Series is a fully enviromentally sealed high density PCB connector, ideally suited for use within engine control systems, electronic panels. The DRC26 series connector incorporates silicon seals and its rugged thermosplastic connector housing can withstand high temperature ranges ...