DIL Headers

DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using soldering tools.

How to connect your DIL header

DIL headers have several different means of connection, and any number of individual rows of pins. Generally, one side is a series of pins which are soldered to your PCB. They can either be at a right-angle or parallel to the PCB boards surface.

Most DIL headers can be through-hole mounted. This means that you can insert the electrical components into holes that you've drilled on the PCB and then solder on the opposite side. Through-hole mounting is reliable because it provides a strong mechanical bond.

DIL header applications

DIL headers can be used in a variety of electrical applications, including in computer power supplies or motherboards.


...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Material Contact Plating Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Pin Type Depth Length Maximum Operating Temperature
RS-stocknr. 402-692
FabrikantRS PRO
€ 3,71
Each (In a Pack of 5)
Aantal stuks
40 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 50.72 x 17.66mm Slotted Pin 17.66mm 50.27mm +150°C
RS-stocknr. 710-6657
Fabrikantnummer28-600-10
€ 3,02
Each
Aantal stuks
28 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 600-7704
FabrikantnummerPOS-316-S037-99
FabrikantE-TEC
€ 1,607
Each (In a Tube of 25)
Aantal stuks
16 - Tin 2.54mm Solder Through Hole PBT - - - - - 20.3mm -
RS-stocknr. 402-658
FabrikantRS PRO
€ 1,332
Each (In a Pack of 5)
Aantal stuks
14 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 17.7 x 10.14mm Slotted Pin 10.14mm 17.7mm +150°C
RS-stocknr. 185-9828
Fabrikantnummer2-216093-0
FabrikantTE Connectivity
€ 2,48
Each (In a Pack of 5)
Aantal stuks
20 Phosphor Bronze Tin 2.54mm Solder Through Hole Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C
RS-stocknr. 710-6653
Fabrikantnummer16-600-10
€ 2,42
Each
Aantal stuks
16 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 615-5358
FabrikantnummerPOS-324-S037-99
FabrikantE-TEC
€ 39,68
1 Tube of 16
Tube(s)
24 - Tin 2.54mm Solder Through Hole PBT - - - - - 30.4mm -
RS-stocknr. 615-5342
FabrikantnummerPOS-320-S037-99
FabrikantE-TEC
€ 30,56
1 Tube of 20
Tube(s)
20 - Tin 2.54mm Solder Through Hole PBT - - - - - 25.3mm -
RS-stocknr. 600-7710
FabrikantnummerPOS-318-S037-99
FabrikantE-TEC
€ 1,791
Each (In a Tube of 22)
Aantal stuks
18 - Tin 2.54mm Solder Through Hole PBT - - - - - 22.8mm -
RS-stocknr. 185-9276
Fabrikantnummer2-216093-0
FabrikantTE Connectivity
€ 2,158
Each (In a Box of 80)
Aantal stuks
20 Phosphor Bronze Tin 2.54mm Solder Through Hole Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C
RS-stocknr. 615-5336
FabrikantnummerPOS-314-S037-99
FabrikantE-TEC
€ 39,22
1 Tube of 28
Tube(s)
14 - Tin 2.54mm Solder Through Hole PBT - - - - - 17.7mm -
RS-stocknr. 710-6666
Fabrikantnummer24-600-10
€ 2,78
Each
Aantal stuks
24 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 710-6641
Fabrikantnummer08-600-10
€ 1,60
Each
Aantal stuks
8 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 402-670
FabrikantRS PRO
€ 1,982
Each (In a Pack of 5)
Aantal stuks
20 Brass Tin over Nickel 2.54mm Solder Through Hole PBT 1A - 25.32 x 10.14mm Slotted Pin 10.14mm 25.32mm +150°C
RS-stocknr. 615-5320
FabrikantnummerPOS-308-S037-99
FabrikantE-TEC
€ 40,18
1 Tube of 50
Tube(s)
8 - Tin 2.54mm Solder Through Hole PBT - - - - - 10.1mm -
RS-stocknr. 710-6650
Fabrikantnummer14-600-10
€ 2,15
Each
Aantal stuks
14 Brass Tin over Nickel 2.54mm Solder Through Hole Nylon 2A - - - - - +105°C
RS-stocknr. 2508924241
Fabrikantnummer160-10-316-00-00100
FabrikantMill-Max
€ 18,12
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Winslow brings you a series of high quality ...
Description:
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with ...
Low profile high-quality machined contact d.i.l. sockets comprising ...
Description:
Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.Temperature Range: -55°C to +150 °C.
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series ...
Description:
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and ...
A range of PCB DIP IC sockets with ...
Description:
A range of PCB DIP IC sockets with a 2.54mm centerline and 7.62 mm row-to row spacing with a UL 94V-0 rated thermoplastic closed frame insulator. The contacts of these PCB DIP sockets are gold plated with 4 fingered mating.These ...