DIL Headers

DIL (dual in-line) headers are a type of electrical connector known as a through header. They are used to connect two PCBs (printed circuit boards). They can be used with an appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB using soldering tools.

How to connect your DIL header

DIL headers have several different means of connection, and any number of individual rows of pins. Generally, one side is a series of pins which are soldered to your PCB. They can either be at a right-angle or parallel to the PCB board’s surface.

Most DIL headers can be through-hole mounted. This means that you can insert the electrical components into holes that you've drilled on the PCB and then solder on the opposite side. Through-hole mounting is reliable because it provides a strong mechanical bond.

DIL header applications

DIL headers can be used in a variety of electrical applications, including in computer power supplies or motherboards.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Contact Material Contact Plating Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Pin Type Depth Length Maximum Operating Temperature
Nieuw
RS-stocknr. 185-9276
Fabrikantnummer2-216093-0
FabrikantTE Connectivity
€ 2,158
Each (In a Box of 80)
Aantal stuks
20 Phosphor Bronze Tin 2.54mm Solder Through Hole Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C
Nieuw
RS-stocknr. 185-9828
Fabrikantnummer2-216093-0
FabrikantTE Connectivity
€ 2,48
Each (In a Pack of 5)
Aantal stuks
20 Phosphor Bronze Tin 2.54mm Solder Through Hole Thermoplastic Polyester 1A 250 V ac - Standard - 30.48mm +105°C