DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
Nieuw
RS-stocknr. 183-1573
FabrikantRS PRO
€ 0,612
Each (In a Tube of 17)
Aantal stuks
28 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
Nieuw
RS-stocknr. 183-1567
FabrikantRS PRO
€ 0,365
Each (In a Tube of 26)
Aantal stuks
18 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 22.86mm 10.16mm 3mm 22.86 x 10.16 x 3mm
Nieuw
RS-stocknr. 183-1578
FabrikantRS PRO
€ 0,571
Each (In a Tube of 17)
Aantal stuks
28 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
Nieuw
RS-stocknr. 183-1571
FabrikantRS PRO
€ 0,817
Each (In a Tube of 12)
Aantal stuks
40 Through Hole Turned 2.54mm 15.24mm - Solder - 3A - 50.8mm 17.78mm 3mm 50.8 x 17.78 x 3mm
Nieuw
RS-stocknr. 183-1564
FabrikantRS PRO
€ 0,163
Each (In a Tube of 60)
Aantal stuks
8 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 10.16mm 10.16mm 3mm 10.16 x 10.16 x 3mm
Nieuw
RS-stocknr. 183-1562
FabrikantRS PRO
€ 0,285
Each (In a Tube of 34)
Aantal stuks
14 Through Hole Turned 2.54mm 7.62mm - Solder - 3A - 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm