DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating Maximum Operating Temperature
RS-stocknr. 542-2663
Fabrikantnummer1473005-1
FabrikantTE Connectivity
€ 2,90
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR1 - - - - +85°C
RS-stocknr. 161-4022
Fabrikantnummer1473005-1
FabrikantTE Connectivity
€ 2,435
Each (In a Box of 120)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR1 - - - - +85°C
RS-stocknr. 718-4723
Fabrikantnummer1612618-4
FabrikantTE Connectivity
€ 3,72
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic - - - - - -
RS-stocknr. 164-7720
Fabrikantnummer1612618-4
FabrikantTE Connectivity
€ 3,271
Each (In a Tray of 20)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic - - - - - -
RS-stocknr. 161-4030
Fabrikantnummer1473149-4
FabrikantTE Connectivity
€ 1,793
Each (In a Tray of 120)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - -
RS-stocknr. 719-8725
Fabrikantnummer1473149-4
FabrikantTE Connectivity
€ 2,10
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - -
RS-stocknr. 542-2685
Fabrikantnummer1473005-4
FabrikantTE Connectivity
€ 4,03
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - +85°C
RS-stocknr. 163-9395
Fabrikantnummer1473005-4
FabrikantTE Connectivity
€ 3,503
Each (In a Tray of 240)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - +85°C
RS-stocknr. 542-2584
Fabrikantnummer390322-1
FabrikantTE Connectivity
€ 6,43
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 144 0.8mm Surface Mount Solder Thermoplastic SO - - - - -
RS-stocknr. 669-4828
Fabrikantnummer2013289-1
FabrikantTE Connectivity
€ 4,93
Each
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS-stocknr. 542-2657
Fabrikantnummer5390241-1
FabrikantTE Connectivity
€ 4,33
Each
Aantal stuks
Straight Phosphor Bronze Gold 184 2.54mm Through Hole Solder Nylon DDR - - - 500mA +105°C
RS-stocknr. 164-0253
Fabrikantnummer2013289-1
FabrikantTE Connectivity
€ 3,936
Each (In a Tray of 120)
Aantal stuks
Right Angle Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS-stocknr. 164-9437
Fabrikantnummer5390241-1
FabrikantTE Connectivity
€ 3,04
Each (In a Tray of 256)
Aantal stuks
Straight Phosphor Bronze Gold 184 2.54mm Through Hole Solder Nylon DDR - - - 500mA +105°C
RS-stocknr. 186-4923
Fabrikantnummer1717254-1
FabrikantTE Connectivity
€ 3,267
Each (On a Tape of 3)
Aantal stuks
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS-stocknr. 186-4925
Fabrikantnummer1612618-1
FabrikantTE Connectivity
€ 3,90
Each (In a Pack of 2)
Aantal stuks
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS-stocknr. 542-2556
Fabrikantnummer390113-1
FabrikantTE Connectivity
€ 10,20
Each
Aantal stuks
Right Angle Phosphor Bronze Gold over Nickel 144 0.8mm - Solder Nylon - - - - - -
RS-stocknr. 185-5875
Fabrikantnummer2309407-1
FabrikantTE Connectivity
€ 1,38
Each (On a Tape of 5)
Aantal stuks
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS-stocknr. 173-5541
Fabrikantnummer390112-1
FabrikantTE Connectivity
€ 4,787
Each (In a Box of 200)
Aantal stuks
Right Angle Phosphor Bronze Gold over Nickel 144 0.8mm Surface Mount Solder Nylon SO - - - - -
RS-stocknr. 909-7429
Fabrikantnummer2-2013310-1
FabrikantTE Connectivity
€ 2,71
Each
Aantal stuks
Right Angle Copper Alloy Gold Flash 204 0.6mm Surface Mount Solder Thermoplastic DDR3 Yes 8.2mm - - -
RS-stocknr. 185-5342
Fabrikantnummer2309407-1
FabrikantTE Connectivity
€ 0,952
Each (On a Reel of 450)
Aantal stuks
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C