Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS-stocknr. 906-6024
Fabrikantnummer126-220
FabrikantBivar
€ 0,122
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6172
Fabrikantnummer515-020
FabrikantBivar
€ 0,117
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 8.8 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6090
Fabrikantnummer423-200
FabrikantBivar
€ 0,108
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 6.5mm - - - - - - -
RS-stocknr. 906-5961
FabrikantnummerTO-100-040
FabrikantBivar
€ 0,176
Each (In a Pack of 100)
Aantal stuks
- - - TO - - 17mm - - - - - - -
RS-stocknr. 906-6169
Fabrikantnummer514-120
FabrikantBivar
€ 0,157
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 9.3 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6201
Fabrikantnummer602-038
FabrikantBivar
€ 0,137
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 9 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-5980
Fabrikantnummer110-030
FabrikantBivar
€ 0,139
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 5.1 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6012
Fabrikantnummer126-150
FabrikantBivar
€ 0,122
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6015
Fabrikantnummer126-030
FabrikantBivar
€ 0,213
Each (In a Pack of 50)
Aantal stuks
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6204
Fabrikantnummer616-070
FabrikantBivar
€ 0,103
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 9.3 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-3757
FabrikantnummerTO-100-090
FabrikantBivar
€ 0,176
Each (In a Pack of 100)
Aantal stuks
- - - TO - - 17mm - - - - - - -
RS-stocknr. 906-6100
Fabrikantnummer424-150
FabrikantBivar
€ 0,155
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 7.1mm - - - - - - -
RS-stocknr. 906-6021
Fabrikantnummer126-180
FabrikantBivar
€ 0,097
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6028
Fabrikantnummer209-125
FabrikantBivar
€ 0,122
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 7.6 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-5974
Fabrikantnummer102-200
FabrikantBivar
€ 0,10
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 6.2 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6163
Fabrikantnummer514-200
FabrikantBivar
€ 0,157
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 9.3 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-3798
FabrikantnummerTO-27-060
FabrikantBivar
€ 0,056
Each (In a Pack of 500)
Aantal stuks
- - - TO - - 7.4 (Outer Dia.)mm - - - - - - -