Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Lees meer Lees minder

Filters

101 - 120 van 120 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS-stocknr. 909-4348
FabrikantnummerH3183-05
FabrikantHARWIN
€ 0,284
Each (In a Pack of 10)
Aantal stuks
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 906-6169
Fabrikantnummer514-120
FabrikantBivar
€ 0,157
Each (In a Pack of 500)
Aantal stuks
- - - Perm-O-Pads - - 9.3 (Outer Dia.)mm - - - - - - -
RS-stocknr. 906-6028
Fabrikantnummer209-125
FabrikantBivar
€ 0,122
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 7.6 (Outer Dia.)mm - - - - - - -
RS-stocknr. 164-4193
Fabrikantnummer5380635-2
FabrikantTE Connectivity
€ 0,39
Each (In a Bag of 2000)
Aantal stuks
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 7.5A
RS-stocknr. 756-1026
Fabrikantnummer2-5331677-2
FabrikantTE Connectivity
€ 0,608
Each (In a Pack of 5)
Aantal stuks
Female - - 3 Series - 21 → 20 AWG 3.51mm - 1 - Straight Beryllium Copper Gold 5A
RS-stocknr. 797-3302
Fabrikantnummer5050935-2
FabrikantTE Connectivity
€ 0,361
Each (In a Pack of 10)
Aantal stuks
Female - - 1 Series - 28 → 25 AWG 4.27mm - 1 - Straight Beryllium Copper Tin 5A
RS-stocknr. 173-0871
FabrikantnummerH3192-01
FabrikantHARWIN
€ 0,176
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 7.54mm - - - Straight Beryllium Copper Gold 2A
Nieuw
RS-stocknr. 189-5791
Fabrikantnummer6-5330808-5
FabrikantTE Connectivity
€ 0,318
Each (In a Bag of 2000)
Aantal stuks
Female 0.081mm² 0.162mm² - 28AWG 28 → 25 AWG 3.61mm 25AWG - - - Beryllium Copper Gold 5A
RS-stocknr. 719-6625
Fabrikantnummer61291-1
FabrikantTE Connectivity
€ 0,076
Each (In a Pack of 50)
Aantal stuks
Female - - - - 22 → 18 AWG - - 1 - Straight Phosphor Bronze Tin -
RS-stocknr. 821-8906
Fabrikantnummer5050863-8
FabrikantTE Connectivity
€ 0,62
Each
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Tin 5A
RS-stocknr. 906-6015
Fabrikantnummer126-030
FabrikantBivar
€ 0,213
Each (In a Pack of 50)
Aantal stuks
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS-stocknr. 173-0908
FabrikantnummerH3182-05
FabrikantHARWIN
€ 0,216
Each (In a Pack of 1000)
Aantal stuks
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
RS-stocknr. 718-5192
Fabrikantnummer2-5050871-3
FabrikantTE Connectivity
€ 0,656
Each (In a Pack of 5)
Aantal stuks
Female - - Mini-Spring Series 5 - 14 → 16 AWG 7.32mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 821-8874
Fabrikantnummer50863-4
FabrikantTE Connectivity
€ 0,72
Each
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 164-0782
Fabrikantnummer2-5050871-3
FabrikantTE Connectivity
€ 0,343
Each (In a Bag of 2000)
Aantal stuks
Female - - Mini-Spring Series 5 - 14 → 16 AWG 7.32mm - - - Straight Beryllium Copper Gold -
RS-stocknr. 164-2264
Fabrikantnummer5050863-8
FabrikantTE Connectivity
€ 0,265
Each (In a Bag of 2000)
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Tin 5A
RS-stocknr. 906-6012
Fabrikantnummer126-150
FabrikantBivar
€ 0,122
Each (In a Pack of 100)
Aantal stuks
- - - Perm-O-Pads - - 8.4 (Outer Dia.)mm - - - - - - -
RS-stocknr. 821-9117
Fabrikantnummer5-5330808-6
FabrikantTE Connectivity
€ 0,77
Each
Aantal stuks
Female - - 1 Series - 28 → 25 AWG 3.61mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS-stocknr. 756-1022
Fabrikantnummer1-5380758-1
FabrikantTE Connectivity
€ 0,552
Each (In a Pack of 5)
Aantal stuks
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 5A
RS-stocknr. 164-2263
Fabrikantnummer5050863-5
FabrikantTE Connectivity
€ 0,284
Each (In a Bag of 2000)
Aantal stuks
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
Related Products
PCB DIP sockets with stamped and formed contacts ...
Description:
PCB DIP sockets with stamped and formed contacts in a thermoplastic closed frame insulator. These PCB DIP sockets have a 2.54mm centerline with a 7.62 mm row spacing. The contacts of these PCB DIP IC sockets are gold plated with ...
A range of PCB DIP IC sockets with ...
Description:
A range of PCB DIP IC sockets with a 2.54mm centerline and 7.62 mm row-to row spacing with a UL 94V-0 rated thermoplastic closed frame insulator. The contacts of these PCB DIP sockets are gold plated with 4 fingered mating.These ...
D2 series 2.54mm IC DIP sockets with an ...
Description:
D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The ...
PCB through hole mounting socket terminals that mate ...
Description:
PCB through hole mounting socket terminals that mate with 1mm diameter pins. These PCB socket terminals use a 4 finger beryllium copper contact clip that offers resistance against high vibration and shock.Stock number 909-4332 also features knurling on the shell ...